Part Details for FMANFP1066 by Fairview Microwave Inc
Overview of FMANFP1066 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMANFP1066
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK6678
|
Newark | 902 To 928 Mhz, Rfid Flat Panel Antenna, 3 Dbi Gain, Type N Male, Eva Radome, Rhcp |Fairview Microwave FMANFP1066 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$145.4500 / $180.2100 | Buy Now |
DISTI #
5328-FMANFP1066-ND
|
DigiKey | ANTENNA TYPE N PLUG 902 MHZ-928 Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$127.5048 / $136.7400 | Buy Now |
DISTI #
75045911
|
RS | 902 to 928 MHz, RFID Flat Panel Antenna, 3 dBi Gain, Type N Male, EVA Radome, R | Fairview Microwave FMANFP1066 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$138.6000 | RFQ |
|
Onlinecomponents.com | 902 to 928 MHz, RFID Flat Panel Antenna, 3 dBi Gain, Type N Male, EVA Radome, RHCP RoHS: Compliant | 0 |
|
$119.8200 / $150.3500 | Buy Now |
DISTI #
77723773
|
Verical | FMANFP1066 Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$110.8800 / $138.6000 | Buy Now |
DISTI #
FMANFP1066
|
Fairview Microwave | Key Specifications. Antenna Type Flat Panel Design Type Standard Direction Type Directional Band Type Single Polarization RHCP Minimum Frequency 902 MHz Maximum Frequency 928 MHz Connector Series N Connector Gender Male Impedance 50 Ohm Nominal Gain 3 dBi Max Input Power 20. 902 to 928 MHz, RFID Flat Panel Antenna, 3 dBi Gain, Type N Male, EVA Radome, RHCP, Fairview Microwave's FMANFP1066 is a RHCP RFID flat panel antenna. The FMANFP1066 with a 3 dBi gain nominal is a Directional antenna. Our 902 to 928 MHz antenna has N Male connector, With an impedance of 50 Ohms and max input power of 20 Watts, the FMANFP1066 flat panel RHCP antenna is well suited for Radio Frequency Identification tag reading applications. This 902-928 MHz 3 dBi gain RFID antenna is highly directional providing the reader radio the capabilities of simultaneously reading a multitude of RFID tags with a high degree of accuracy, Fairview Microwave's RFID FMANFP1066 has a radome made of EVA in Black color and comes from a facility certified to ISO 9001:2015. This N Male connectized Antenna has an overall length of 11 in, width of 10 in, and weighs 0.4629 lbs. Use our on-line ordering system to purchase your FMANFP1066 RFID Directional RHCP antenna 24 hours a day with same-day shipping and no MOQs (minimum order quantities). Min Qty: 1 Package Multiple: 1 | 3 |
|
$124.7400 / $138.6000 | Buy Now |