Part Details for FMAM1066 by Fairview Microwave Inc
Overview of FMAM1066 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMAM1066
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK6415
|
Newark | 2.5 Db Nf Low Noise Amplifier, Operating From 100 Mhz To 2 Ghz With 61.5 Db Gain, 21 Dbm Psat And Sma |Fairview Microwave FMAM1066 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,768.1400 / $1,981.3200 | Buy Now |
DISTI #
5328-FMAM1066-ND
|
DigiKey | LOWNOISEAMP 100MHZ-2GHZ P1DB SMA Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,709.8300 | Buy Now |
DISTI #
75045638
|
RS | 2.5 dB NF Low Noise Amplifier, Operating from 100 MHz to 2 GHz with 61.5 dB Gai | Fairview Microwave FMAM1066 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,900.0000 | RFQ |
|
Onlinecomponents.com | 2.5 dB NF Low Noise Amplifier, Operating from 100 MHz to 2 GHz with 61.5 dB Gain, 21 dBm Psat and SMA | 0 |
|
$1,647.3000 / $1,740.9900 | Buy Now |
DISTI #
79000211
|
Verical | FMAM1066 Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$1,520.0000 / $1,900.0000 | Buy Now |
DISTI #
FMAM1066
|
Fairview Microwave | Key Specifications, Gain: 61.5 dB, Power Output: 21 dBm Psat, Frequency, Min: 100 MHz, Frequency, Max: 2 GHz, Noise Figure, Max: 3.5 dB, Design: Low Noise, Voltage, DC Max: 15 Volts, Current, DC Max: 190 mA, Connector Series: SMA. 2.5 dB NF Low Noise Amplifier, Operating from 100 MHz to 2 GHz with 61.5 dB Gain, 21 dBm Psat and SMA, RF low noise amplifier FMAM1066 from Fairview Microwave is just one amp of a large selection of in-stock radio frequency LNA amplifiers specifically stocked to be highly available for rapid shipment. Fairview RF low noise amplifier (LNA) is a connectorized medium power version manufactured with SMA connectors and rated at 21 dBm. Our SMA medium power low noise amplifier design has a 58 dB minimum gain and 61.5 dB typical gain. Fairview RF medium power high gain LNA amplifier part number FMAM1066 is rated for a gain flatness of 1 dB with a Psat of 21 dBm. Our radio frequency medium power amplifier is constructed for a minimum frequency of 100 MHz and a maximum of 2 GHz. Additional specs on this high gain medium power low noise amp from Fairview Microwave can be found in the details on the RF LNA amplifier datasheet specifications PDF above. Our medium power high gain amplifier with low noise is part of over one million RF, microwave and millimeter wave components in stock. This medium power low noise RF amplifier is ready for same day purchase and shipping worldwide. Fairview also stocks a wide selection of other radio frequency power amplifier products that ship same-day from our warehouse for all your RF, microwave and millimeter wave amplifier component needs. Min Qty: 1 Package Multiple: 1 | 2 |
|
$1,748.0000 / $1,900.0000 | Buy Now |