Part Details for FMAD1317 by Fairview Microwave Inc
Overview of FMAD1317 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMAD1317
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9268
|
Newark | Rf Adapter, Bnc Jack-C Jack, 50 Ohm, Convert From Coax Type:Bnc, Convert From Gender:Jack, Convert To Coax Type:C, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Connector Type:Inter Series Coaxial |Fairview Microwave FMAD1317 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$135.3700 / $167.7200 | Buy Now |
DISTI #
5328-FMAD1317-ND
|
DigiKey | ADAPT JACK-JACK BNC Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$146.1700 | Buy Now |
DISTI #
75045441
|
RS | BNC Female to C Female Adapter | Fairview Microwave FMAD1317 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$128.9900 | RFQ |
|
Onlinecomponents.com | BNC Female to C Female Adapter RoHS: Compliant | 0 |
|
$111.5000 / $139.9100 | Buy Now |
DISTI #
FMAD1317
|
Fairview Microwave | Key Specifications, Connector Series 1: BNC, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: C, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None. BNC Female to C Female Adapter, BNC adapter FMAD1317 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our BNC to C adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm BNC adapter is manufactured to precise RF adapter specifications. BNC to C adapter is constructed with female gender on side 1 and female on side 2. FMAD1317 BNC female to C female coaxial adapter from Fairview is a straight body style. This straight BNC connector adapter is an in-line RF adapter design. Fairview female BNC to female C adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight BNC adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build BNC and C coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 45 |
|
$110.9300 / $128.9900 | Buy Now |