Part Details for FMAD1066 by Fairview Microwave Inc
Overview of FMAD1066 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMAD1066
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9109
|
Newark | Rf Adapter, F Plug-F Plug, 75 Ohm, Convert From Coax Type:F, Convert From Gender:Plug, Convert To Coax Type:F, Convert To Gender:Plug, Adapter Body Style:Straight Adapter, Impedance:75Ohm, Connector Type:Intra Series Coaxial |Fairview Microwave FMAD1066 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.8400 / $79.3000 | Buy Now |
DISTI #
5328-FMAD1066-ND
|
DigiKey | ADAPT PLUG-PLUG TYPE F 1.17 VSWR Min Qty: 1 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$69.1100 | Buy Now |
DISTI #
75045278
|
RS | Precision F Male (Plug) to F Male (Plug) Adapter, Nickel Plated Brass Body, 1.1 | Fairview Microwave FMAD1066 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$60.9900 | RFQ |
|
Onlinecomponents.com | Precision F Male (Plug) to F Male (Plug) Adapter, Nickel Plated Brass Body, 1.17 VSWR RoHS: Compliant | 0 |
|
$52.1700 / $70.8500 | Buy Now |
DISTI #
77723299
|
Verical | Precision F Male to F Male Adapter 75 ohm type F male to type F male adapter Min Qty: 2 Package Multiple: 1 | Americas - 68 |
|
$48.1800 / $60.9900 | Buy Now |
DISTI #
FMAD1066
|
Fairview Microwave | Key Specifications, Connector Series 1: F, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 75 Ohm, Connector Series 2: F, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 75 Ohm, Frequency, Min: DC, Frequency, Max: 3 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. Precision F Male (Plug) to F Male (Plug) Adapter, Nickel Plated Brass Body, 1.17 VSWR, F adapter FMAD1066 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our F to F adapter is a coaxial adapter design with a 75 Ohm impedance. This 75 Ohm F adapter is manufactured to precise RF adapter specifications and has a maximum VSWR of 1.17:1. F to F adapter is constructed with male gender on side 1 and male on side 2. FMAD1066 F male to F male coaxial adapter from Fairview is a straight body style. This straight F connector adapter is an in-line RF adapter design. Fairview male F to male F adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight F adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build F coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 68 |
|
$52.4500 / $60.9900 | Buy Now |