Part Details for FM9852B/2F-10 by Fairview Microwave Inc
Overview of FM9852B/2F-10 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FM9852B/2F-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK9065
|
Newark | Wr-42 Standard Gain Horn Antenna Operating From 18 Ghz To 26.5 Ghz, 10 Dbi Nominal Gain, 2.92Mm Female Input Connector, Proline |Fairview Microwave FM9852B/2F-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1,768.1400 / $1,981.3200 | Buy Now |
DISTI #
5328-FM9852B/2F-10-ND
|
DigiKey | WG ANTENNA WG COAX ADAPT WR-42- Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,608.5100 | Buy Now |
DISTI #
75045108
|
RS | WR-42 Standard Gain Horn Antenna Operating From 18 GHz to 26.5 GHz, 10 dBi Nomi | Fairview Microwave FM9852B/2F-10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,900.0000 | RFQ |
|
Onlinecomponents.com | WR-42 Standard Gain Horn Antenna Operating From 18 GHz to 26.5 GHz, 10 dBi Nominal Gain, 2.92mm Female Input Connector, ProLine RoHS: Compliant | 0 |
|
$1,647.3000 / $1,740.9900 | Buy Now |
DISTI #
FM9852B/2F-10
|
Fairview Microwave | Key Specifications, Waveguide Size: WR-42, Gain Min: 10, Frequency, Min: 18 GHz, Frequency, Max: 26.5 GHz. WR-42 Standard Gain Horn Antenna Operating From 18 GHz to 26.5 GHz, 10 dBi Nominal Gain, 2.92mm Female Input Connector, ProLine, Waveguide horn with coaxial adapter transition (can also be called a waveguide horn antenna) FM9852B/2F-10 from Fairview Microwave is just one part of a large selection of our waveguide components. Our waveguide horn antenna with coax adapter transition is manufactured with a WR-42 waveguide size. Waveguide antenna FM9852B/2F-10 that operates from 18 GHz – 26.5 GHz it is able to achieve an impressive gain of 10 dBi, is equipped with a WR-42 designation. This waveguide horn antenna is part of over one million RF, microwave and millimeter wave components in-stock. Fairview also stocks a wide array of other waveguide antenna products that ship same-day from our warehouse for all your RF/microwave and millimeter component needs. Min Qty: 1 Package Multiple: 1 | 1 |
|
$1,748.0000 / $1,900.0000 | Buy Now |