Part Details for FM82P5006 by Fairview Microwave Inc
Overview of FM82P5006 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FM82P5006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK9022
|
Newark | Adjustable Phase Shifter, Dc To 8Ghz, With An Adjustable Phase Of 60 Deg. Per Ghz And Sma |Fairview Microwave FM82P5006 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,445.6000 / $1,659.0500 | Buy Now |
DISTI #
5328-FM82P5006-ND
|
DigiKey | PHASE SHIFTER SMA 8 GHZ Min Qty: 1 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,420.8600 | Buy Now |
DISTI #
75045068
|
RS | Adjustable Phase Shifter, DC to 8GHz, With an Adjustable Phase of 60 Deg. Per G | Fairview Microwave FM82P5006 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,470.0000 | RFQ |
|
Onlinecomponents.com | Adjustable Phase Shifter, DC to 8GHz, With an Adjustable Phase of 60 Deg. Per GHz and SMA RoHS: Compliant | 0 |
|
$1,270.7700 / $1,366.3600 | Buy Now |
DISTI #
77723271
|
Verical | FM82P5006 Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$1,176.0000 / $1,470.0000 | Buy Now |
DISTI #
FM82P5006
|
Fairview Microwave | Key Specifications, Connector In Series: SMA, Connector In Gender: Female, Connector In Impedance: 50 Ohm, Connector Out Series: SMA, Connector Out Gender: Female, Maximum VSWR: 1.5:1, Maximum Insertion Loss: 1.25 dB, Maximum Power: 100 Watts, Peak Power: 5,000 Watts. Adjustable Phase Shifter, DC to 8GHz, With an Adjustable Phase of 60 Deg. Per GHz and SMA, Coaxial RF variable phase shifter FM82P5006 is just one of a large number of radio frequency components specifically stocked to be ready for quick shipment. Fairview Microwave RF variable phase shifter is manufactured with SMA connectors and has a phase adjustment of 60 degrees. This SMA 60 degree variable phase shifter is rated for a minimum frequency of DC and a maximum frequency of 8 GHz. Fairview Microwave variable phase shifter with SMA connectors has a maximum input power of 100 Watts. RF variable phase shifter design for part number FM82P5006 is rated for a maximum VSWR of 1.5:1. The RF specs for this Fairview phase shifting component can be found on its radio frequency phase shifter PDF specifications above. Our SMA 60 degree variable phase shifter is one radio frequency component of more than one million microwave and millimeter wave RF parts in stock. Fairview Microwave is where to buy a variable phase shifter for quick service and easy worldwide shipment. Fairview also stocks a wide selection of other radio frequency phase shifting products that ship same-day from our warehouse in the as with the rest of our other RF/microwave and millimeter wave components. Min Qty: 1 Package Multiple: 1 | 6 |
|
$1,352.4000 / $1,470.0000 | Buy Now |