Part Details for FM5819 by Rectron Semiconductor
Overview of FM5819 by Rectron Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FM5819
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Diode Schottky 40V 1A 2-Pin DO-214AC RoHS: Compliant | 0 |
|
$0.0244 / $0.0357 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, Schottky, 40 Volt, DO-214AC / SMA | 120015 |
|
$0.0420 / $0.1200 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 40 Volt, DO-214AC / SMA (Also Known As: FM5819-W) | 120015 |
|
$0.0420 / $0.1200 | Buy Now |
|
Chip1Cloud | SURFACE MOUNT SCHOTTKY BARRIER RECTIFIER (VOLTAGE RANGE 20 to 40 Volts CURRENT 1.0 Ampere) | 27000 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 128 |
|
$0.7500 / $1.1500 | Buy Now |
Part Details for FM5819
FM5819 CAD Models
FM5819 Part Data Attributes:
|
FM5819
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
FM5819
Rectron Semiconductor
Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Part Package Code | DO-214AC | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Rectron | |
Additional Feature | METALLURGICALLY BONDED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for FM5819
This table gives cross-reference parts and alternative options found for FM5819. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM5819, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DFM1MF | 1A, 200V, SILICON, SIGNAL DIODE | Renesas Electronics Corporation | FM5819 vs DFM1MF |
EFMB106 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AA, DO-214AA, 2 PIN | Rectron Semiconductor | FM5819 vs EFMB106 |
M4 | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, CASE R-5, 2 PIN | Micro Electronics Ltd | FM5819 vs M4 |
FM5819L | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMAL, 2 PIN | Rectron Semiconductor | FM5819 vs FM5819L |
FES26C | Rectifier Diode, Avalanche, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Fagor Electrónica | FM5819 vs FES26C |
FES26B | Rectifier Diode, Avalanche, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Fagor Electrónica | FM5819 vs FES26B |
DFM1MA4 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SURFACE MOUNT PACKAGE-2 | Hitachi Ltd | FM5819 vs DFM1MA4 |
ER1V-TP | Rectifier Diode, 1 Element, 1A, Silicon, HSMB, 2 PIN | Micro Commercial Components | FM5819 vs ER1V-TP |
ER1Y-TP | Rectifier Diode, 1 Element, 1A, Silicon, HSMB, 2 PIN | Micro Commercial Components | FM5819 vs ER1Y-TP |
ER1Y | Rectifier Diode, 1 Element, 1A, Silicon, HSMB, 2 PIN | Micro Commercial Components | FM5819 vs ER1Y |