Part Details for FM15B5006 by Fairview Microwave Inc
Overview of FM15B5006 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FM15B5006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK8741
|
Newark | Bidrectional Amplifier, 10 Watts Tx, 10 Db Rx |Fairview Microwave FM15B5006 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14,703.4800 / $16,476.2400 | Buy Now |
DISTI #
5328-FM15B5006-ND
|
DigiKey | BI DIR AMP SMA 5.125GHZ-5.875GHZ Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$14,218.5800 | Buy Now |
DISTI #
75043375
|
RS | BIDRECTIONAL AMPLIFIER, 10 WATTS TX, 10 dB Rx | Fairview Microwave FM15B5006 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$15,800.0000 | RFQ |
|
Onlinecomponents.com | 5.125 GHz to 5.875 GHz, SMA, GaN Bi-Directional Amplifier, C-Band, 10W Psat, 43dB Tx Gain, 20% Efficiency, 2 microsec speed, Autosensing RoHS: Compliant | 0 |
|
$13,113.8300 / $13,516.2800 | Buy Now |
DISTI #
77723225
|
Verical | FM15B5006 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$12,640.0000 / $15,800.0000 | Buy Now |
DISTI #
FM15B5006
|
Fairview Microwave | Min Qty: 1 Package Multiple: 1 | 1 |
|
$14,536.0000 / $15,800.0000 | Buy Now |