-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 1 Function(s), 1200V, 400A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC3043
|
Newark | Emi Filter, 1 Phase, 400A, 1.2Kv, Current Rating:400A, Voltage Rating:1.2Kv, Filter Type:1 Phase, Filter Terminals:Quick Connect, Solder, Inductance Min:-, Capacitance:-, Leakage Current Max:-, Product Range:Flle2-Pv Series, Svhc:No Rohs Compliant: Yes |Kemet FLLE2400APVI1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$735.3900 | Buy Now |
DISTI #
399-16599-ND
|
DigiKey | LINE FILTER 1.2KVDC 400A CHASS Min Qty: 1 Lead time: 81 Weeks Container: Bulk | Temporarily Out of Stock |
|
$696.9400 | Buy Now |
DISTI #
80-FLLE2400APVI1
|
Mouser Electronics | Power Line Filters 1.2kV 400A DC EMI FILTER RoHS: Compliant | 0 |
|
$667.1000 / $696.8600 | Order Now |
DISTI #
71122348
|
RS | DC EMI Filter For Photovoltaic Inverters 1 2 KV 400 A | KEMET FLLE2400APVI1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$627.1700 / $696.8600 | RFQ |
DISTI #
2902089
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$735.6215 | Buy Now |
DISTI #
2902089
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$700.1542 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FLLE2400APVI1
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
FLLE2400APVI1
KEMET Corporation
Data Line Filter, 1 Function(s), 1200V, 400A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
Approvals | UL; IEC; EN | |
Filter Type | DATA LINE FILTER | |
Height | 100 mm | |
Length | 300 mm | |
Mounting Type | CHASSIS MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 400 A | |
Rated Voltage | 1200 V | |
Width | 130 mm |