Part Details for FLC01-200B-TR by STMicroelectronics
Overview of FLC01-200B-TR by STMicroelectronics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLC01-200B-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FLC01-200B-CT-ND
|
DigiKey | IC FIRE LIGHTING CIRCUIT DPAK Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1457 In Stock |
|
$0.5973 / $1.5400 | Buy Now |
DISTI #
FLC01-200B-TR
|
Avnet Americas | Fire Lighter Circuit 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: FLC01-200B-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.6445 / $0.6722 | Buy Now |
DISTI #
511-FLC01-200B-TR
|
Mouser Electronics | SCRs Fire Lighter Circuit RoHS: Compliant | 0 |
|
$0.5950 / $0.6370 | Order Now |
|
STMicroelectronics | Fire lighter circuit RoHS: Compliant Min Qty: 1 | 0 |
|
$0.8500 / $1.5100 | Buy Now |
|
Future Electronics | FLC01 Series 600 V 4 A Surface Mount Fire Lighter Circuit - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 22500Reel |
|
$0.5850 / $0.6250 | Buy Now |
|
Future Electronics | FLC01 Series 600 V 4 A Surface Mount Fire Lighter Circuit - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5850 / $0.6100 | Buy Now |
|
Future Electronics | FLC01 Series 600 V 4 A Surface Mount Fire Lighter Circuit - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5850 / $0.6100 | Buy Now |
DISTI #
FLC01-200B-TR
|
Avnet Americas | Fire Lighter Circuit 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: FLC01-200B-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.6445 / $0.6722 | Buy Now |
DISTI #
FLC01-200B-TR
|
Avnet Silica | Fire Lighter Circuit 3-Pin(2+Tab) DPAK T/R (Alt: FLC01-200B-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FLC01-200B-TR
|
EBV Elektronik | Fire Lighter Circuit 3-Pin(2+Tab) DPAK T/R (Alt: FLC01-200B-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days | EBV - 90000 |
|
Buy Now |