Part Details for FL2500133 by Diodes Incorporated
Overview of FL2500133 by Diodes Incorporated
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FL2500133
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK9682
|
Newark | Crystal, 25Mhz, 18Pf, Smd, 3.2Mm X 2.5Mm |Diodes Inc. FL2500133 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3420 / $0.6840 | Buy Now |
DISTI #
FL2500133CT-ND
|
DigiKey | CRYSTAL 25.0000MHZ 18PF SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19790 In Stock |
|
$0.3263 / $0.6400 | Buy Now |
DISTI #
FL2500133
|
Avnet Americas | CRYSTAL CERAMIC SEAM3225 T&R 3K - Tape and Reel (Alt: FL2500133) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 600096000 Factory Stock |
|
$0.2488 | Buy Now |
DISTI #
729-FL2500133
|
Mouser Electronics | Crystals 25.000MHz 18pF 20ppm -40 to +85 RoHS: Compliant | 4183 |
|
$0.2910 / $0.6600 | Buy Now |
DISTI #
V72:2272_17760754
|
Arrow Electronics | Crystal 25MHz ±20ppm (Tol) ±20ppm (Stability) 18pF FUND 40Ohm 4-Pin SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2308 Container: Cut Strips | Americas - 599 |
|
$0.2819 / $0.5906 | Buy Now |
DISTI #
FL2500133
|
Avnet Americas | CRYSTAL CERAMIC SEAM3225 T&R 3K - Tape and Reel (Alt: FL2500133) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 600096000 Factory Stock |
|
$0.2488 | Buy Now |
DISTI #
FL2500133
|
Avnet Americas | CRYSTAL CERAMIC SEAM3225 T&R 3K - Tape and Reel (Alt: FL2500133) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 600096000 Factory Stock |
|
$0.2488 | Buy Now |
DISTI #
SMC-FL2500133
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 13644 |
|
RFQ | |
DISTI #
FL2500133
|
Avnet Asia | CRYSTAL CERAMIC SEAM3225 T&R 3K (Alt: FL2500133) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
FL2500133
|
Avnet Silica | CRYSTAL CERAMIC SEAM3225 T&R 3K (Alt: FL2500133) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for FL2500133
FL2500133 CAD Models
FL2500133 Part Data Attributes:
|
FL2500133
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FL2500133
Diodes Incorporated
Parallel - Fundamental Quartz Crystal, 25MHz Nom, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | AT-CUT; TR, 7 INCH | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for FL2500133
This table gives cross-reference parts and alternative options found for FL2500133. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FL2500133, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
435F25022CDT | Parallel - Fundamental Quartz Crystal, 25MHz Nom, | CTS Corporation | FL2500133 vs 435F25022CDT |
435F25022IDT | Parallel - Fundamental Quartz Crystal, 25MHz Nom, | CTS Corporation | FL2500133 vs 435F25022IDT |