Part Details for FKX003A0X3-SRZ by OmniOn Power Inc
Overview of FKX003A0X3-SRZ by OmniOn Power Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FKX003A0X3-SRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
555-1447-1-ND
|
DigiKey | DC DC CONVERTER 0.6-5.5V Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
300 In Stock |
|
$5.2318 / $6.5400 | Buy Now |
DISTI #
150052670
|
Avnet Americas | Module DC-DC 1-OUT 0.6V to 5.5V 3A SMD 7-Pin SMD T/R - Tape and Reel (Alt: 150052670) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$4.6990 / $5.3650 | Buy Now |
DISTI #
894-FKX003A0X3-SRZ
|
Mouser Electronics | Non-Isolated DC/DC Converters 4.5-14.4Vin 0.6-5.5V 3A Neg SMT NonIso RoHS: Compliant | 1832 |
|
$5.0400 / $6.5300 | Buy Now |
DISTI #
000000000006040195
|
Sager | Non-Isolated DC/DC Converters 4.5-14.4Vin 0.6-5.5V 3A Neg SMT NonIso Min Qty: 900 | 300 |
|
$4.9300 | Buy Now |
DISTI #
FKX003A0X3-SRZ
|
Avnet Asia | Module DC-DC 1-OUT 0.6V to 5.5V 3A SMD 7-Pin SMD T/R (Alt: FKX003A0X3-SRZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | 0 |
|
RFQ |