-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, 7124, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FKP1T011004C00JSSD by Wima is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4499-FKP1T011004C00JSSD-ND
|
DigiKey | FKP 1 1000 pF 1600 VDC 6x12.5x18 Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
2223 In Stock |
|
$0.3890 / $0.5550 | Buy Now |
DISTI #
1928-FKP1T011004C00JSSD-ND
|
DigiKey | FKP 1 1000 PF 1600 VDC 6X12.5X18 Min Qty: 4000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2782 | Buy Now |
DISTI #
505-FKP1T011004CJSSD
|
Mouser Electronics | Film Capacitors 1000pF 63 Volts 5% RoHS: Compliant | 4 |
|
$0.2600 / $0.8000 | Buy Now |
|
Future Electronics | FKP1 Series 1600 v 1000 pf 5% LS=15mm 18x12.5x6mm Radial Polyester Film/Foil RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Container: Bag |
0 Bag |
|
$0.4400 | Buy Now |
DISTI #
61380453
|
Verical | Cap Film 0.001uF 1600V PP 5%( 18 X 6 X 12.5mm) Radial Plastic Rectangular Can 15mm 105°C Bulk RoHS: Compliant Min Qty: 259 Package Multiple: 1 Date Code: 2201 | Americas - 2223 |
|
$0.4516 / $0.4843 | Buy Now |
DISTI #
FKP1T011004C00JSSD
|
TTI | Film Capacitors 1000pF 63 Volts 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 1200 In Stock |
|
$0.3010 | Buy Now |
DISTI #
FKP1-1N/1600
|
TME | Capacitor: polypropylene, 1nF, 5x12.5x18mm, THT, ±5%, 15mm, 1.6kVDC Min Qty: 2 | 0 |
|
$0.2260 / $0.6850 | RFQ |
DISTI #
FKP1T011004C00JSSD
|
Avnet Abacus | FKP 1 1000 pF 5% 1600 VDC 6x12.5x18 RM15 bulk - standard (Alt: FKP1T011004C00JSSD) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FKP1T011004C00JSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP1T011004C00JSSD
Wima
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, 7124, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for FKP1T011004C00JSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP1T011004C00JSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FKP1T011004C00JH00 | Wima | Check for Price | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | FKP1T011004C00JSSD vs FKP1T011004C00JH00 |
FKP1T011004C00JB00 | Wima | Check for Price | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | FKP1T011004C00JSSD vs FKP1T011004C00JB00 |
FKP1T011004C00JD00 | Wima | Check for Price | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | FKP1T011004C00JSSD vs FKP1T011004C00JD00 |