Part Details for FKP1T001504B00JSSD by Wima
Overview of FKP1T001504B00JSSD by Wima
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FKP1T001504B00JSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4499-FKP1T001504B00JSSD-ND
|
DigiKey | FKP 1 150 pF 1600 VDC 5x11x18 PC Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
6000 In Stock |
|
$0.3250 / $0.4220 | Buy Now |
DISTI #
1928-FKP1T001504B00JSSD-ND
|
DigiKey | FKP 1 150 PF 1600 VDC 5X11X18 PC Min Qty: 4800 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2215 | Buy Now |
DISTI #
505-FKP1150/1600/5
|
Mouser Electronics | Film Capacitors 150pF 1.6KV 5% RoHS: Compliant | 78 |
|
$0.2330 / $0.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 | 0 |
|
$0.3880 | Buy Now |
DISTI #
61352632
|
Verical | Cap Film 150pF 1600V PP 5% (18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 105°C Bulk RoHS: Compliant Min Qty: 319 Package Multiple: 1 Date Code: 2201 | Americas - 6000 |
|
$0.3464 / $0.3934 | Buy Now |
DISTI #
FKP1T001504B00JSSD
|
TTI | Film Capacitors 150pF 1.6KV 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 650 In Stock |
|
$0.2330 / $0.3260 | Buy Now |
DISTI #
FKP1T001504B00JSSD
|
Avnet Abacus | FKP 1 150 pF 5% 1600 VDC 5x11x18 RM 15 bulk pin 6-2 standard (Alt: FKP1T001504B00JSSD) RoHS: Compliant Min Qty: 4800 Package Multiple: 2400 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for FKP1T001504B00JSSD
FKP1T001504B00JSSD CAD Models
FKP1T001504B00JSSD Part Data Attributes:
|
FKP1T001504B00JSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP1T001504B00JSSD
Wima
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.00015uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.00015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for FKP1T001504B00JSSD
This table gives cross-reference parts and alternative options found for FKP1T001504B00JSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP1T001504B00JSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP1T001504B00JH00 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.00015uF, Through Hole Mount, RADIAL LEADED | Wima | FKP1T001504B00JSSD vs FKP1T001504B00JH00 |
FKP1T001504B00JJ00 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.00015uF, Through Hole Mount, RADIAL LEADED | Wima | FKP1T001504B00JSSD vs FKP1T001504B00JJ00 |
FKP1T001504B00JD00 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.00015uF, Through Hole Mount, RADIAL LEADED | Wima | FKP1T001504B00JSSD vs FKP1T001504B00JD00 |