Part Details for FKP1J021504F00KD00 by Wima
Results Overview of FKP1J021504F00KD00 by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FKP1J021504F00KD00 Information
FKP1J021504F00KD00 by Wima is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for FKP1J021504F00KD00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-FKP1J021504F00KD00TB-ND
|
DigiKey | FKP 1 0.015 F 630 VDC 8X15X18 PC Min Qty: 2960 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.3780 | Buy Now |
DISTI #
505-FKP121504F00KD00
|
Mouser Electronics | Film Capacitors FKP 1 0.015 uF 630 VDC 8x15x18 PCM 15 RoHS: Compliant | 0 |
|
$0.3270 / $0.3770 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 740 Package Multiple: 740 Lead time: 17 Weeks Container: Ammo Pack |
0 Ammo Pack |
|
$1.1300 | Buy Now |
DISTI #
FKP1J021504F00KD00
|
Avnet Abacus | FKP 1 0.015 F 10% 630 VDC 8x15x18 RM15 AMMO H18.5 490x370 (Alt: FKP1J021504F00KD00) RoHS: Compliant Min Qty: 2960 Package Multiple: 740 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FKP1J021504F00KD00
FKP1J021504F00KD00 CAD Models
FKP1J021504F00KD00 Part Data Attributes
|
FKP1J021504F00KD00
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP1J021504F00KD00
Wima
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 8 mm |
Alternate Parts for FKP1J021504F00KD00
This table gives cross-reference parts and alternative options found for FKP1J021504F00KD00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP1J021504F00KD00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FKP1J021504F00KSSD | Wima | Check for Price | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, 7132, RADIAL LEADED, ROHS COMPLIANT | FKP1J021504F00KD00 vs FKP1J021504F00KSSD |
FKP1J021504F00KI00 | Wima | Check for Price | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | FKP1J021504F00KD00 vs FKP1J021504F00KI00 |
FKP1J021504F00KH00 | Wima | Check for Price | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | FKP1J021504F00KD00 vs FKP1J021504F00KH00 |