Part Details for FIT321V3/32 BK002 by Alpha Wire
Results Overview of FIT321V3/32 BK002 by Alpha Wire
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FIT321V3/32 BK002 Information
FIT321V3/32 BK002 by Alpha Wire is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-QSFPLOOPBK-002 | Amphenol Cables on Demand | Amphenol SF-QSFPLOOPBK-002 QSFP+ 40G Loopback Adapter Module for QSFP/QSFP+ Port Testing - 0dB Attenuation & 0W Power Consumption [Copper+Optical Ready] |
Price & Stock for FIT321V3/32 BK002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
602-321V332BK
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 3/32in ID SHRNK TUBN 500ft SPOOL BLACK RoHS: Compliant | 3 |
|
$306.8700 / $328.8400 | Buy Now |
Part Details for FIT321V3/32 BK002
FIT321V3/32 BK002 CAD Models
FIT321V3/32 BK002 Part Data Attributes
|
FIT321V3/32 BK002
Alpha Wire
Buy Now
|
Compare Parts:
FIT321V3/32 BK002
Alpha Wire
Select a part to compare: |
Samacsys Manufacturer | Alpha Wire |