Part Details for FIT321V1/4 BK003 by Alpha Wire
Results Overview of FIT321V1/4 BK003 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FIT321V1/4 BK003 Information
FIT321V1/4 BK003 by Alpha Wire is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-SFPPLOOPBK-003.5 | Amphenol Cables on Demand | Amphenol SF-SFPPLOOPBK-003.5 SFP+ Loopback Adapter Module for SFP+ Port Compliance Testing - 3.5dB Copper/Optical Cable Emulation | |
SF-QSFPLOOPBK-003 | Amphenol Cables on Demand | Amphenol SF-QSFPLOOPBK-003 QSFP+ 40G Loopback Adapter Module for QSFP/QSFP+ Port Testing - 3dB Attenuation & 1.5W Power Consumption [Copper+Optical Ready] |
Price & Stock for FIT321V1/4 BK003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4221127
|
Farnell | HEAT-SHRINK TUBING, 3: 1, 76.2M, BLACK RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 2 |
|
$138.2859 / $195.7680 | Buy Now |
DISTI #
602-321V014BK
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 1/4in ID SHRNK TUBN 250ft SPOOL BLACK RoHS: Compliant | 21 |
|
$193.5600 / $226.2100 | Buy Now |
Part Details for FIT321V1/4 BK003
FIT321V1/4 BK003 CAD Models
FIT321V1/4 BK003 Part Data Attributes
|
FIT321V1/4 BK003
Alpha Wire
Buy Now
|
Compare Parts:
FIT321V1/4 BK003
Alpha Wire
Select a part to compare: |
Samacsys Manufacturer | Alpha Wire |