Part Details for FIT106-6 by Triad Magnetics
Overview of FIT106-6 by Triad Magnetics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FIT106-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37B9058
|
Newark | Toroidal Inductor, 70.05Uh 9.7A 10%, Product Range:Fit Series, Inductance:70.05Μh, Rms Current (Irms):9.7A, Dc Resistance Max:0.024Ohm, Inductance Tolerance:± 10%, Case Dimensions:33.02Mm X 18.42Mm X 35.56Mm Rohs Compliant: Yes |Triad Magnetics FIT106-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8800 / $5.9700 | Buy Now |
DISTI #
237-1208-ND
|
DigiKey | FIXED IND 70.05UH 9.7A 24MOHM TH Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
1706 In Stock |
|
$2.9250 / $5.2100 | Buy Now |
DISTI #
553-FIT106-6
|
Mouser Electronics | Power Inductors - Leaded INDUCTOR 35.3uH@9.7ADC TOROID w/HEADER/FIT106-6 RoHS: Compliant | 82 |
|
$2.9200 / $5.1500 | Buy Now |
DISTI #
70218519
|
RS | Inductor, Toroidal, High Frequency, Ind 70.05uH, Tol +/-10%,Cur 9.7A, Thru-Hole | Triad Magnetics FIT106-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 14 |
|
$3.9100 / $5.2100 | Buy Now |
|
Future Electronics | FIT Series 70.05 uH 9.7 A 24 mOhm Radial Through Hole Toroidal Inductor RoHS: Compliant pbFree: Yes Min Qty: 168 Package Multiple: 1 Container: Box | 0Box |
|
$3.0300 / $3.5000 | Buy Now |
|
Onlinecomponents.com | Inductor High Frequency Toroid 70.05uH/35.3uH 10% 10KHz 9.7A 24mOhm DCR RDL |
180 In Stock |
|
$2.8200 / $4.8800 | Buy Now |
|
Master Electronics | Inductor High Frequency Toroid 70.05uH/35.3uH 10% 10KHz 9.7A 24mOhm DCR RDL |
180 In Stock |
|
$2.8200 / $4.8800 | Buy Now |
|
Neutron USA | Fixed Inductors Inductor, Toroidal, Differential/Switch Mode, High Frequency, 9.7A (DC Rating) Current, 24ohm / 24 mohm (max.) DC Resistance, 70.05 H min. (No Bias) / 35.3 H min. (Bias) Inductance | 50 |
|
$53.1200 | Buy Now |
Part Details for FIT106-6
FIT106-6 CAD Models
FIT106-6 Part Data Attributes:
|
FIT106-6
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
FIT106-6
Triad Magnetics
General Purpose Inductor, 70.05uH, 1 Element,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Triad Magnetics | |
Construction | Toroidal | |
DC Resistance | 0.024 Ω | |
Inductance-Nom (L) | 70.05 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 1.143 mm | |
Lead Length | 3.175 mm | |
Lead Spacing | 12.7 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 35.56 mm | |
Package Length | 33.02 mm | |
Package Style | Toroidal | |
Package Width | 18.415 mm | |
Rated Current-Max | 9.7 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE |