Part Details for FIN24ACGFX by Fairchild Semiconductor Corporation
Overview of FIN24ACGFX by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FIN24ACGFX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PBGA42 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 34681 |
|
$1.4300 / $1.6800 | Buy Now |
Part Details for FIN24ACGFX
FIN24ACGFX CAD Models
FIN24ACGFX Part Data Attributes:
|
FIN24ACGFX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FIN24ACGFX
Fairchild Semiconductor Corporation
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PBGA42, 3.50 MM, ROHS COMPLIANT, MO-195, BGA-42
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | 3.50 MM, ROHS COMPLIANT, MO-195, BGA-42 | |
Pin Count | 42 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | UNIDIRECTIONAL MODE CONFIGURABLE | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PBGA-B42 | |
Length | 4.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 42 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA42,6X7,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 17 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 2.9 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 1.65 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Transmit Delay-Max | 17 ns | |
Width | 3.5 mm |
Alternate Parts for FIN24ACGFX
This table gives cross-reference parts and alternative options found for FIN24ACGFX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FIN24ACGFX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FIN24ACGFX | LINE TRANSCEIVER, PBGA42, 3.50 MM, ROHS COMPLIANT, MO-195, BGA-42 | Rochester Electronics LLC | FIN24ACGFX vs FIN24ACGFX |