Datasheets
FI168B2002H7-T by: TAIYO YUDEN

Band Pass Filter,

Part Details for FI168B2002H7-T by TAIYO YUDEN

Overview of FI168B2002H7-T by TAIYO YUDEN

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for FI168B2002H7-T

Part # Distributor Description Stock Price Buy
DISTI # 69AH6180
Newark Rf Filter, Band Pass, 1.805-2.2Ghz, 0603, Filter Type:Band Pass, No. Of Pins:3Pins, Pass Band Frequency:1.805Ghz To 2.2Ghz, Rf Filter Applications:Lte-M, Nb-Iot, Filter Case Style:0603 [1608 Metric], Product Range:- Rohs Compliant: Yes |Taiyo Yuden FI168B2002H7-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 96
  • 1 $0.1030
  • 25 $0.1030
  • 50 $0.1030
  • 100 $0.1030
  • 250 $0.1030
$0.1030 Buy Now
DISTI # 69AH6181
Newark Rf Filter, Band Pass, 1.805-2.2Ghz, 0603, Filter Type:Band Pass, No. Of Pins:3Pins, Pass Band Frequency:1.805Ghz To 2.2Ghz, Rf Filter Applications:Lte-M, Nb-Iot, Filter Case Style:0603 [1608 Metric], Product Range:- Rohs Compliant: Yes |Taiyo Yuden FI168B2002H7-T Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 4,000 $0.3730
  • 6,000 $0.3590
  • 10,000 $0.3520
$0.3520 / $0.3730 Buy Now
DISTI # 587-FI168B2002H7-TCT-ND
DigiKey RF FILT BAND PASS 2.0025GHZ 0603 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 4597
In Stock
  • 1 $0.8300
  • 10 $0.8000
  • 25 $0.6532
  • 50 $0.5866
  • 100 $0.5333
  • 250 $0.5066
  • 500 $0.4533
  • 1,000 $0.4266
  • 5,000 $0.3733
  • 10,000 $0.3546
  • 25,000 $0.3466
$0.3466 / $0.8300 Buy Now
DISTI # FI168B2002H7-T
Avnet Americas RF Filter Band Pass Filter 2200MHz 1.8dB T/R - Tape and Reel (Alt: FI168B2002H7-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel 0
  • 5,000 $0.4788
$0.4788 Buy Now
DISTI # 69AH6180
Avnet Americas RF Filter Band Pass Filter 2200MHz 1.8dB T/R (Alt: 69AH6180) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days 96 Partner Stock
RFQ
DISTI # 69AH6180
Avnet Americas RF Filter Band Pass Filter 2200MHz 1.8dB T/R - Product that comes on tape, but is not reeled (Alt: 69AH6180) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Ammo Pack 96 Partner Stock
  • 1 $0.5270
$0.5270 Buy Now
DISTI # 963-FI168B2002H7-T
Mouser Electronics Signal Conditioning RPLCMT PN 963-TSB1N18D2G00LV0H 1.805 GHz to 2.2 GHz 0603 50Ohms 1.7dB Bandpass Filters - BPF RoHS: Compliant 0
  • 1 $0.8300
  • 10 $0.5870
  • 100 $0.5340
  • 250 $0.5070
  • 500 $0.4540
  • 1,000 $0.4270
  • 2,500 $0.4230
  • 5,000 $0.3640
  • 10,000 $0.3460
$0.3460 / $0.8300 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 0
  • 5,000 $0.3220
$0.3220 Buy Now
Onlinecomponents.com LTE-M/NB-IOT Band Pass Type Ceramic Filter - 1805 to 2200 MHz - 1.6x0.8x0.65mm - Tape&Reel RoHS: Compliant 0
  • 1,250 $0.7461
  • 2,500 $0.4591
  • 3,750 $0.3635
  • 5,000 $0.3562
$0.3562 / $0.7461 Buy Now
DISTI # FI168B2002H7-T
Avnet Americas RF Filter Band Pass Filter 2200MHz 1.8dB T/R - Tape and Reel (Alt: FI168B2002H7-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel 0
  • 5,000 $0.4788
$0.4788 Buy Now
DISTI # 69AH6180
Avnet Americas RF Filter Band Pass Filter 2200MHz 1.8dB T/R - Product that comes on tape, but is not reeled (Alt: 69AH6180) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Ammo Pack 96 Partner Stock
  • 1 $0.5270
$0.5270 Buy Now
DISTI # 69AH6180
Avnet Americas RF Filter Band Pass Filter 2200MHz 1.8dB T/R (Alt: 69AH6180) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days 96 Partner Stock
RFQ
DISTI # FI168B2002H7-T
Avnet Asia RF Filter Band Pass Filter 2200MHz 1.8dB T/R (Alt: FI168B2002H7-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days 25000
  • 5,000 $0.1380
  • 10,000 $0.1361
  • 15,000 $0.1343
  • 25,000 $0.1324
  • 50,000 $0.1290
  • 125,000 $0.1256
  • 250,000 $0.1225
$0.1225 / $0.1380 Buy Now

Part Details for FI168B2002H7-T

FI168B2002H7-T CAD Models

FI168B2002H7-T Part Data Attributes:

FI168B2002H7-T TAIYO YUDEN
Buy Now Datasheet
Compare Parts:
FI168B2002H7-T TAIYO YUDEN Band Pass Filter,
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer TAIYO YUDEN CO LTD
Reach Compliance Code unknown
Factory Lead Time 10 Weeks, 3 Days
Samacsys Manufacturer TAIYO YUDEN
Center or Cutoff Frequency (fo/fc) 2002.5 MHz
Filter Type BAND PASS FILTER
Height 0.65 mm
Input Impedance 50 OHM
Insertion Loss-Max 1.8 dB
Length 1.6 mm
Mounting Type SURFACE MOUNT
Number of Sections-Max 1
Number of Sections-Min 1
Number of Terminals 3
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Impedance 50 OHM Ω
Packing Method TAPE, PAPER
VSWR 2
Width 0.8 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FI168B2002H7-T by TAIYO YUDEN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FI168B2002H7-T by TAIYO YUDEN

  • Please alert me when FI168B2002H7-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FI168B2002H7-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FI168B2002H7-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FI168B2002H7-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FI168B2002H7-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FI168B2002H7-T by TAIYO YUDEN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: