-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FHP-06-01-T-S by Samtec Inc is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11P4369
|
Newark | Socket, 3.96Mm, Vertical Through-Hole, 6 Position, Connector Systems:Board-To-Board, Pitch Spacing... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9600 / $4.9600 | Buy Now |
DISTI #
SAM8382-ND
|
DigiKey | CONN RCPT 6POS 0.156 TIN PCB Min Qty: 1 Lead time: 6 Weeks Container: Tube |
30 In Stock |
|
$2.2948 / $3.7400 | Buy Now |
DISTI #
FHP-06-01-T-S
|
Avnet Americas | PCB Receptacle, Power Terminal, Board-to-Board, 3.97 mm, 1 Rows, 6 Contacts, Through Hole Mount - Ra... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 559 Factory Stock |
|
$2.7552 / $4.0670 | Buy Now |
DISTI #
200-FHP0601TS
|
Mouser Electronics | Power to the Board .156" Power Eye Socket Strip RoHS: Compliant | 509 |
|
$1.3000 / $4.1500 | Buy Now |
DISTI #
V36:1790_08179524
|
Arrow Electronics | Conn Socket Strip SKT 6 POS 3.96mm Solder ST Top Entry Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2217 | Americas - 2 |
|
$2.2770 / $4.1500 | Buy Now |
|
Onlinecomponents.com | .156" Power Eye Socket Strip RoHS: Compliant |
104 In Stock 559 Factory Stock |
|
$2.4500 / $5.9730 | Buy Now |
DISTI #
85031018
|
Verical | Conn Socket Strip SKT 6 POS 3.96mm Solder ST Top Entry Thru-Hole Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2217 | Americas - 559 |
|
$4.1500 | Buy Now |
DISTI #
77698856
|
Verical | Conn Socket Strip SKT 6 POS 3.96mm Solder ST Top Entry Thru-Hole Tube RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Americas - 100 |
|
$3.2370 / $7.7610 | Buy Now |
DISTI #
5cd8e684cd7c1c4c3836260f
|
Samtec | .156" Power Eye Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 509 |
|
$0.8800 / $4.1500 | Buy Now |
|
Powell Electronics | .156 Power Eye Skt Strip Min Qty: 1 | 369 |
|
$1.9300 / $4.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FHP-06-01-T-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FHP-06-01-T-S
Samtec Inc
Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.2 inch | |
Body Depth | 0.35 inch | |
Body Length | 2 inch | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P6 | |
Contact Finish Mating | MATTE TIN OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Terminal Length | 0.102 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
This table gives cross-reference parts and alternative options found for FHP-06-01-T-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FHP-06-01-T-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ET60S-00-00-06-L-RT1-GP | Samtec Inc | Check for Price | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | FHP-06-01-T-S vs ET60S-00-00-06-L-RT1-GP |
ET60S-02-00-04-L-RT1-GP | Samtec Inc | Check for Price | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | FHP-06-01-T-S vs ET60S-02-00-04-L-RT1-GP |
PES-06-02-T-VT | Samtec Inc | Check for Price | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | FHP-06-01-T-S vs PES-06-02-T-VT |
2510-506-100 | Methode Electronics Inc | Check for Price | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, Socket | FHP-06-01-T-S vs 2510-506-100 |
2519-506-100 | Methode Electronics Inc | Check for Price | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, Socket | FHP-06-01-T-S vs 2519-506-100 |
2507-506-100 | Methode Electronics Inc | Check for Price | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, Socket | FHP-06-01-T-S vs 2507-506-100 |
ET60S-06-00-00-L-RT1-GP | Samtec Inc | Check for Price | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | FHP-06-01-T-S vs ET60S-06-00-00-L-RT1-GP |
2507-506-101 | Methode Electronics Inc | Check for Price | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, Socket | FHP-06-01-T-S vs 2507-506-101 |
IPBS-106-01-TM-S-GP | Samtec Inc | Check for Price | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, Socket | FHP-06-01-T-S vs IPBS-106-01-TM-S-GP |
PSS-06-02-TM-S-K | Samtec Inc | Check for Price | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, Socket | FHP-06-01-T-S vs PSS-06-02-TM-S-K |