-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 10 Contact(s), 1 Row(s), Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC8671
|
Newark | Conn, Ffc/Fpc, Rcpt, 10Pos, 0.5Mm, Smt, Pitch Spacing:0.5Mm, No. Of Contacts:10Contacts, Gender:Receptacle, Product Range:Fh52 Series, Contact Termination Type:Surface Mount, Contact Position:Bottom, No. Of Rows:1 Row, Contact Rohs Compliant: Yes |Hirose(Hrs) FH52-10S-0.5SH(99) Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4600 / $1.9600 | Buy Now |
DISTI #
HFZ010CT-ND
|
DigiKey | CONN FFC BOTTOM 10POS 0.5MM R/A Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6224 In Stock |
|
$1.3524 / $2.6000 | Buy Now |
DISTI #
798-FH5210S0.5SH(99)
|
Mouser Electronics | FFC & FPC Connectors 10P 0.5MM PITCH R/A SMT, AU RoHS: Compliant | 1835 |
|
$1.2700 / $2.5000 | Buy Now |
|
Future Electronics | FH52 Series10 Position 0.5 mm Pitch Right Angle SMT FFC/FPC ZIF Connector RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.1600 / $1.2400 | Buy Now |
|
Quest Components | 347 |
|
$1.5244 / $3.2960 | Buy Now | |
DISTI #
FH52-10S-0.5SH-99
|
TME | FH52-10S-0.5SH(99) Min Qty: 500 | 0 |
|
$0.3700 | RFQ |
DISTI #
000000000003973570
|
Sager | FFC & FPC Connectors 10P 0.5MM PITCH R/A SMT, AU Min Qty: 500 | 0 |
|
$1.4400 | Buy Now |
DISTI #
580-3306-6-99
|
Avnet Abacus | Conn FPC/FFC Connector RCP 10 POS 0.5mm Solder RA SMD T/R (Alt: 580-3306-6-99) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FH52-10S-0.5SH(99)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FH52-10S-0.5SH(99)
Hirose Electric Co Ltd
Card Edge Connector, 10 Contact(s), 1 Row(s), Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.079 inch | |
Body Depth | 0.224 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 200VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.508 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |