-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IGBT, 1200V, 40A Field Stop Trench, 450-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X5826
|
Newark | 1200V, 40A Field Stop Trench Igbt/ Tube |Onsemi FGH40T120SMD Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0000 / $5.1500 | Buy Now |
DISTI #
FGH40T120SMD-ND
|
DigiKey | IGBT TRENCH FS 1200V 80A TO247-3 Min Qty: 1 Lead time: 20 Weeks Container: Tube |
647 In Stock |
|
$4.6929 / $8.8300 | Buy Now |
DISTI #
FGH40T120SMD
|
Avnet Americas | Trans IGBT Chip N-CH 1200V 80A 3-Pin TO-247 Rail - Rail/Tube (Alt: FGH40T120SMD) RoHS: Compliant Min Qty: 1800 Package Multiple: 450 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$4.5546 / $5.4362 | Buy Now |
DISTI #
FGH40T120SMD
|
Avnet Americas | Trans IGBT Chip N-CH 1200V 80A 3-Pin TO-247 Rail (Alt: FGH40T120SMD) RoHS: Compliant Min Qty: 87 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 0 |
|
RFQ | |
DISTI #
512-FGH40T120SMD
|
Mouser Electronics | IGBT Transistors 1200V 40A FS2 Trench IGBT | 28 |
|
$5.9300 / $8.8200 | Buy Now |
|
Future Electronics | FGH40T120 Series 1200 V 40 A Fs Trench IGBT Through Hole IGBT - TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Tube | 1200Tube |
|
$5.4600 / $5.5100 | Buy Now |
|
Future Electronics | FGH40T120 Series 1200 V 40 A Fs Trench IGBT Through Hole IGBT - TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$5.4600 / $5.6900 | Buy Now |
DISTI #
FGH40T120SMD
|
TME | Transistor: IGBT, 1.2kV, 40A, 277W, TO247-3 Min Qty: 1 | 31 |
|
$7.3100 / $10.2300 | Buy Now |
|
Ameya Holding Limited | Min Qty: 30 | 434 |
|
$7.1405 / $7.5890 | Buy Now |
DISTI #
FGH40T120SMD
|
Avnet Asia | Trans IGBT Chip N-CH 1200V 80A 3-Pin TO-247 Rail (Alt: FGH40T120SMD) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 20 Weeks, 0 Days | 0 |
|
$4.3213 / $4.8330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FGH40T120SMD
onsemi
Buy Now
Datasheet
|
Compare Parts:
FGH40T120SMD
onsemi
IGBT, 1200V, 40A Field Stop Trench, 450-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 340CK | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 80 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Gate-Emitter Thr Voltage-Max | 7.5 V | |
Gate-Emitter Voltage-Max | 25 V | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 175 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 555 W | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |