Part Details for FGB5N60UNDF by onsemi
Overview of FGB5N60UNDF by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for FGB5N60UNDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95T0027
|
Newark | Nptpigbt To263 5A 600V/Reel |Onsemi FGB5N60UNDF Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
57AC1890
|
Newark | Igbt, Single, 600V, 10A, To-263Ab, Dc Collector Current:10A, Collector Emitter Saturation Voltage Vce(On):1.9V, Power Dissipation Pd:73.5W, Collector Emitter Voltage V(Br)Ceo:600V, Transistor Case Style:To-263Ab, No. Of Pins:3Pins, Rohs Compliant: Yes |Onsemi FGB5N60UNDF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.0500 / $1.2800 | Buy Now |
DISTI #
FGB5N60UNDF
|
Avnet Americas | Trans IGBT Chip N-CH 600V 10A 3-Pin(2+Tab) D2PAK Rail - Tape and Reel (Alt: FGB5N60UNDF) RoHS: Compliant Min Qty: 910 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1600 Partner Stock |
|
$0.6820 / $0.8140 | Buy Now |
|
Flip Electronics | Stock, ship today | 1600 |
|
$0.5500 | RFQ |
Part Details for FGB5N60UNDF
FGB5N60UNDF CAD Models
FGB5N60UNDF Part Data Attributes:
|
FGB5N60UNDF
onsemi
Buy Now
Datasheet
|
Compare Parts:
FGB5N60UNDF
onsemi
IGBT, 600V, 5A, Short Circuit Rated, 800-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | D2PAK-3/2 | |
Manufacturer Package Code | 418AJ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Fall Time-Max (tf) | 202 ns | |
Gate-Emitter Thr Voltage-Max | 8.5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 73.5 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 151.6 ns | |
Turn-on Time-Nom (ton) | 7.5 ns |