Part Details for FG1(75)-240X240T2900 by KEMET Corporation
Overview of FG1(75)-240X240T2900 by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FG1(75)-240X240T2900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC8239
|
Newark | Suppressor Sheet, Absorber, Polymer Film, Product Range:Flex Suppressor® Fg1 Series, Gasket Material:Polymer Film, Length:240Mm, Width:240Mm, Depth:-, Attenuation:- Rohs Compliant: Yes |Kemet FG1(75)-240X240T2900 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.7800 / $17.0400 | Buy Now |
DISTI #
2266-FG1(75)-240X240T2900-ND
|
DigiKey | RF EMI ABSORB SHEET 9.449X9.449" Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
30 In Stock |
|
$21.2500 / $30.0700 | Buy Now |
DISTI #
399-16843-ND
|
DigiKey | RF EMI ABSORB SHEET 9.449X9.449" Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
22 In Stock |
|
$14.1000 / $15.4600 | Buy Now |
DISTI #
80-FG175240X240T2900
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding FG1 FLEX SHEET 240x240x0.075mm RoHS: Compliant | 4 |
|
$14.1000 / $15.4600 | Buy Now |
DISTI #
V99:2348_21679914
|
Arrow Electronics | EMI Absorbers Sheet Polymer 1MOhm RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks | Americas - 60 |
|
$0.9357 / $3.6997 | Buy Now |
|
Onlinecomponents.com |
30 Partner Stock |
|
$20.5800 / $29.1300 | Buy Now | |
DISTI #
FG175-240X240T2900
|
TME | Shielding mat, 240x240x0.075mm, Permeability: 25, self-adhesive Min Qty: 1 | 0 |
|
$17.0100 / $21.5400 | RFQ |