Part Details for FFSD-25-D-06.14-01-N by Samtec Inc
Results Overview of FFSD-25-D-06.14-01-N by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFSD-25-D-06.14-01-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99P5969
|
Newark | Ffsd-25-D-06.14-01-N/ Bulk |Samtec FFSD-25-D-06.14-01-N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.0400 / $29.2000 | Buy Now |
DISTI #
FFSD-25-D-06.14-01-N-ND
|
DigiKey | .050 X .050 C.L. FEMALE IDC ASSE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.7600 | Buy Now |
DISTI #
FFSD-25-D-06.14-01-N
|
Avnet Americas | Ribbon Cable, IDC Receptacle to IDC Receptacle, 50 Ways, 6.14 ", 156 mm, 1.27 mm, Tiger Eye FFSD - B... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.7416 / $17.2676 | Buy Now |
DISTI #
200-FFSD25D061401N
|
Mouser Electronics | Ribbon Cables / IDC Cables .050" Low Profile Tiger Eye IDC Ribbon Cable Assembly RoHS: Compliant | 0 |
|
$11.9700 / $23.9100 | Order Now |
|
Onlinecomponents.com | This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a mul... more RoHS: Compliant | 0 |
|
$12.2900 / $23.7400 | Buy Now |
DISTI #
000000000001299740
|
Sager | Ribbon Cables / IDC Cables .050 Low Profile Tiger Eye IDC Ribbon Cable Assembly Min Qty: 1 | 0 |
|
$15.0200 / $23.9100 | Buy Now |
|
Master Electronics | This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a mul... more RoHS: Compliant | 0 |
|
$12.2900 / $23.7400 | Buy Now |