Part Details for FFSD-17-D-07.50-01-N-RW by Samtec Inc
Overview of FFSD-17-D-07.50-01-N-RW by Samtec Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFSD-17-D-07.50-01-N-RW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99P4688
|
Newark | .050" Low Profile Tiger Eye Idc Ribbon Cable Assembly |Samtec FFSD-17-D-07.50-01-N-RW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.3900 / $23.8200 | Buy Now |
DISTI #
FFSD-17-D-07.50-01-N-RW-ND
|
DigiKey | .050 X .050 C.L. FEMALE IDC ASSE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.6100 | Buy Now |
DISTI #
FFSD-17-D-07.50-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.19m 30AWG 34 POS IDC Connector to 34 POS IDC Connector F-F IDT-IDT Bulk - Bulk (Alt: FFSD-17-D-07.50-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.1200 / $18.5200 | Buy Now |
DISTI #
200-FFSD17D075001NRW
|
Mouser Electronics | Ribbon Cables / IDC Cables .050" Low Profile Tiger Eye IDC Ribbon Cable Assembly RoHS: Compliant | 0 |
|
$7.5300 / $18.5200 | Order Now |
|
Onlinecomponents.com | This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in RoHS: Compliant | 0 |
|
$7.5300 / $18.5200 | Buy Now |
DISTI #
FFSD-17-D-07.50-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.19m 30AWG 34 POS IDC Connector to 34 POS IDC Connector F-F IDT-IDT Bulk - Bulk (Alt: FFSD-17-D-07.50-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.1200 / $18.5200 | Buy Now |
DISTI #
FFSD-17-D-07.50-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.19m 30AWG 34 POS IDC Connector to 34 POS IDC Connector F-F IDT-IDT Bulk - Bulk (Alt: FFSD-17-D-07.50-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.1200 / $18.5200 | Buy Now |
DISTI #
000000000002550374
|
Sager | Ribbon Cables / IDC Cables .050 Low Profile Tiger Eye IDC Ribbon Cable Assembly Min Qty: 1 | 0 |
|
$12.0000 / $18.5200 | Buy Now |
DISTI #
3712222
|
Farnell | CABLE ASSY, 34P IDC RCPT-RCPT, 190MM RoHS: Compliant Min Qty: 10 Lead time: 5 Weeks, 5 Days Container: Each | 0 |
|
$17.1773 | Buy Now |
|
Master Electronics | This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in RoHS: Compliant | 0 |
|
$7.5300 / $18.5200 | Buy Now |