Part Details for FFSD-13-D-02.00-01-N-R by Samtec Inc
Results Overview of FFSD-13-D-02.00-01-N-R by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FFSD-13-D-02.00-01-N-R Information
FFSD-13-D-02.00-01-N-R by Samtec Inc is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for FFSD-13-D-02.00-01-N-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99P3707
|
Newark | Cable Assembly, Idc, 26 Conductor, 2", Grey, Connector Type A:Idc Receptacle, Connector Type B:Idc... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6100 / $14.7500 | Buy Now |
DISTI #
FFSD-13-D-02.00-01-N-R-ND
|
DigiKey | .050 X .050 C.L. FEMALE IDC ASSE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.4500 | Buy Now |
DISTI #
FFSD-13-D-02.00-01-N-R
|
Avnet Americas | Ribbon Cable, IDC Receptacle to IDC Receptacle, 26 Positions, 2 ", 51 mm, 1.27 mm - Bulk (Alt: FFSD-... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$8.0708 / $9.4677 | Buy Now |
DISTI #
200-FFSD13D020001NR
|
Mouser Electronics | Ribbon Cables / IDC Cables .050" Low Profile Tiger Eye IDC Ribbon Cable Assembly RoHS: Compliant | 6 |
|
$5.4300 / $13.1000 | Buy Now |
|
Onlinecomponents.com | This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a mul... more RoHS: Compliant | 0 |
|
$5.7200 / $13.0200 | Buy Now |
DISTI #
5cd8e610cd7c1c4c383589ac
|
Samtec | .050" Low Profile Tiger Eye™ IDC Ribbon Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Bulk | 0 |
|
$5.4300 / $13.1000 | Buy Now |
DISTI #
000000000000782138
|
Sager | Ribbon Cables / IDC Cables .050 Low Profile Tiger Eye IDC Ribbon Cable Assembly Min Qty: 1 | 0 |
|
$8.2300 / $13.1000 | Buy Now |
DISTI #
FFSD-13-D-02.00-01-N-R
|
Avnet Abacus | Ribbon Cable, IDC Receptacle to IDC Receptacle, 26 Positions, 2 ", 51 mm, 1.27 mm" (Alt: FFSD-13-D-0... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a mul... more RoHS: Compliant | 0 |
|
$5.7200 / $13.0200 | Buy Now |
Part Details for FFSD-13-D-02.00-01-N-R
FFSD-13-D-02.00-01-N-R CAD Models
FFSD-13-D-02.00-01-N-R Part Data Attributes
|
FFSD-13-D-02.00-01-N-R
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FFSD-13-D-02.00-01-N-R
Samtec Inc
INTERCONNECTION DEVICE, LEAD FREE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 6 Days | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | INTERCONNECTION DEVICE |