Part Details for FF400R07KE4HOSA1 by Infineon Technologies AG
Overview of FF400R07KE4HOSA1 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FF400R07KE4HOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27X9047
|
Newark | Igbt Array & Module Transistor, Dual Npn, 485 A, 1.55 V, 1.25 Kw, 650 V, Module Rohs Compliant: Yes |Infineon FF400R07KE4HOSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$201.3900 | Buy Now |
DISTI #
448-FF400R07KE4HOSA1-ND
|
DigiKey | IGBT MODULE 650V 1250W Min Qty: 1 Lead time: 16 Weeks Container: Tray |
3 In Stock |
|
$113.9486 / $133.8400 | Buy Now |
DISTI #
FF400R07KE4HOSA1
|
Avnet Americas | Transistor IGBT Module N-CH 650V 485A ±20V Screw Tray - Trays (Alt: FF400R07KE4HOSA1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$138.7870 | Buy Now |
|
Future Electronics | 650V, 400A, Dual IGBT Module RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Tray | 0Tray |
|
$117.0400 / $119.4100 | Buy Now |
|
Rochester Electronics | MEDIUM POWER 62MM RoHS: Compliant Status: Active Min Qty: 1 | 24 |
|
$110.9900 / $130.5800 | Buy Now |
DISTI #
SP000849132
|
EBV Elektronik | Transistor IGBT Module N-CH 650V 485A �20V Screw Tray (Alt: SP000849132) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FF400R07KE4HOSA1
FF400R07KE4HOSA1 CAD Models
FF400R07KE4HOSA1 Part Data Attributes:
|
FF400R07KE4HOSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FF400R07KE4HOSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 485A I(C), 650V V(BR)CES, N-Channel, MODULE-7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Package Description | FLANGE MOUNT, R-XUFM-X7 | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 485 A | |
Collector-Emitter Voltage-Max | 650 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | |
JESD-30 Code | R-XUFM-X7 | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 540 ns | |
Turn-on Time-Nom (ton) | 190 ns |
Alternate Parts for FF400R07KE4HOSA1
This table gives cross-reference parts and alternative options found for FF400R07KE4HOSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FF400R07KE4HOSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FF400R07KE4 | Insulated Gate Bipolar Transistor, 485A I(C), 650V V(BR)CES, N-Channel, MODULE-7 | Infineon Technologies AG | FF400R07KE4HOSA1 vs FF400R07KE4 |