Part Details for FDV303N_NL by Fairchild Semiconductor Corporation
Overview of FDV303N_NL by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDV303N_NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 4245 |
|
RFQ | ||
|
Win Source Electronics | 2066400 |
|
$0.0440 / $0.0650 | Buy Now |
Part Details for FDV303N_NL
FDV303N_NL CAD Models
FDV303N_NL Part Data Attributes:
|
FDV303N_NL
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDV303N_NL
Fairchild Semiconductor Corporation
Small Signal Field-Effect Transistor, 0.68A I(D), 25V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 25 V | |
Drain Current-Max (ID) | 0.68 A | |
Drain-source On Resistance-Max | 0.45 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FDV303N_NL
This table gives cross-reference parts and alternative options found for FDV303N_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDV303N_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDV303ND87Z | Small Signal Field-Effect Transistor, 0.68A I(D), 25V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Fairchild Semiconductor Corporation | FDV303N_NL vs FDV303ND87Z |
FDV303N-F169 | N-Channel Digital FET 25V, 0.68A, 0.45Ω, 3000-REEL | onsemi | FDV303N_NL vs FDV303N-F169 |
FDV303NS62Z | Small Signal Field-Effect Transistor, 0.68A I(D), 25V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Fairchild Semiconductor Corporation | FDV303N_NL vs FDV303NS62Z |
FDV303N | Small Signal Field-Effect Transistor, 0.68A I(D), 25V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Fairchild Semiconductor Corporation | FDV303N_NL vs FDV303N |
FDV303NL99Z | Small Signal Field-Effect Transistor, 0.68A I(D), 25V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Fairchild Semiconductor Corporation | FDV303N_NL vs FDV303NL99Z |
ME2324D | Small Signal Field-Effect Transistor, 0.71A I(D), 25V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE PACKAGE-3 | Force Mos Technology Co Ltd | FDV303N_NL vs ME2324D |
FDV303N | N-Channel Digital FET 25V, 0.68A, 0.45Ω, 3000-REEL | onsemi | FDV303N_NL vs FDV303N |