Part Details for FDV301N-F169 by onsemi
Overview of FDV301N-F169 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for FDV301N-F169
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FDV301N-F169
|
Avnet Americas | Power MOSFET, N Channel, 25 V, 220 mA, 4 Ohm, SOT-23, 3 Pins, Surface Mount - Tape and Reel (Alt: FDV301N-F169) RoHS: Compliant Min Qty: 16667 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 50935 Partner Stock |
|
$0.0372 / $0.0444 | Buy Now |
|
Rochester Electronics | FDV301N - N-Channel Digital FET 25V, 0.22A pbFree: No Status: Active Min Qty: 1 | 143610 |
|
$0.0427 / $0.0502 | Buy Now |
DISTI #
FDV301N-F169
|
Avnet Americas | Power MOSFET, N Channel, 25 V, 220 mA, 4 Ohm, SOT-23, 3 Pins, Surface Mount - Tape and Reel (Alt: FDV301N-F169) RoHS: Compliant Min Qty: 16667 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 50935 Partner Stock |
|
$0.0372 / $0.0444 | Buy Now |
DISTI #
FDV301N-F169
|
Avnet Americas | Power MOSFET, N Channel, 25 V, 220 mA, 4 Ohm, SOT-23, 3 Pins, Surface Mount - Tape and Reel (Alt: FDV301N-F169) RoHS: Compliant Min Qty: 16667 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 50935 Partner Stock |
|
$0.0372 / $0.0444 | Buy Now |
|
Flip Electronics | Stock, ship today | 50935 |
|
$0.0300 | RFQ |
Part Details for FDV301N-F169
FDV301N-F169 CAD Models
FDV301N-F169 Part Data Attributes
|
FDV301N-F169
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDV301N-F169
onsemi
N-Channel Digital FET 25V, 0.22A, 4Ω, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 25 V | |
Drain Current-Max (ID) | 0.22 A | |
Drain-source On Resistance-Max | 4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |