-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6138
|
Newark | Inductor, 1.5Uh, 5.1A, 20%, Shielded, Inductance:1.5Μh, Rms Current (Irms):5.1A, Inductor Construction:Shielded, Saturation Current (Isat):7.7A, Product Range:Fdsd0420 Series, Power Inductor Case:4.2Mm X 4.2Mm X 2Mm, Dc Resistance Rohs Compliant: Yes |Murata FDSD0420-H-1R5M=P3 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
FDSD0420-H-1R5M=P3
|
Avnet Americas | Power Inductor (SMD), 1.5 uH, ± 20%, 4.3 A, Shielded, 5.7 A, 4mm x 4mm x 2mm - Tape and Reel (Alt: FDSD0420-H-1R5M=P3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
FDSD0420-H-1R5M=P3
|
Avnet Abacus | Power Inductor (SMD), 1.5 uH, � 20%, 4.3 A, Shielded, 5.7 A, 4mm x 4mm x 2mm (Alt: FDSD0420-H-1R5M=P3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDSD0420-H-1R5M=P3
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FDSD0420-H-1R5M=P3
Murata Manufacturing Co Ltd
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 1515 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 1515 | |
Construction | Rectangular | |
Core Material | METAL ALLOY | |
DC Resistance | 0.036 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 4.3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |