Part Details for FDS9958 by onsemi
Overview of FDS9958 by onsemi
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDS9958
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y1414
|
Newark | Mosfet Transistor, Dual P Channel, -2.9 A, -60 V, 0.082 Ohm, -10 V, -1.6 V Rohs Compliant: Yes |Onsemi FDS9958 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
78M0965
|
Newark | P Channel Mosfet, -60V, Soic, Full Reel, Channel Type:P Channel, Drain Source Voltage Vds N Channel:60V, Drain Source Voltage Vds P Channel:60V, Continuous Drain Current Id N Channel:2.9A, Continuous Drain Current Id P Channel:2.9A Rohs Compliant: Yes |Onsemi FDS9958 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3860 / $0.5230 | Buy Now |
DISTI #
FDS9958CT-ND
|
DigiKey | MOSFET 2P-CH 60V 2.9A 8SOIC Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4720 In Stock |
|
$0.3795 / $1.0100 | Buy Now |
DISTI #
FDS9958
|
Avnet Americas | Transistor MOSFET Array Dual P-CH 60V 2.9A 8-Pin SOIC T/R - Tape and Reel (Alt: FDS9958) RoHS: Compliant Min Qty: 1613 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2500 Partner Stock |
|
$0.3844 / $0.4588 | Buy Now |
DISTI #
FDS9958
|
Avnet Americas | Transistor MOSFET Array Dual P-CH 60V 2.9A 8-Pin SOIC T/R - Tape and Reel (Alt: FDS9958) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3427 / $0.4091 | Buy Now |
|
Future Electronics | Dual P-Channel 60 V 105 mOhm PowerTrench® Mosfet - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3750 / $0.4000 | Buy Now |
|
Future Electronics | Dual P-Channel 60 V 105 mOhm PowerTrench® Mosfet - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3750 / $0.4000 | Buy Now |
DISTI #
FDS9958
|
Avnet Americas | Transistor MOSFET Array Dual P-CH 60V 2.9A 8-Pin SOIC T/R - Tape and Reel (Alt: FDS9958) RoHS: Compliant Min Qty: 1613 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2500 Partner Stock |
|
$0.3844 / $0.4588 | Buy Now |
DISTI #
FDS9958
|
Avnet Americas | Transistor MOSFET Array Dual P-CH 60V 2.9A 8-Pin SOIC T/R - Tape and Reel (Alt: FDS9958) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3427 / $0.4091 | Buy Now |
DISTI #
FDS9958
|
TME | Transistor: P-MOSFET x2, unipolar, -60V, -2.9A, 2W, SO8 Min Qty: 1 | 1592 |
|
$0.4990 / $0.9220 | Buy Now |