Part Details for FDS6681Z by Fairchild Semiconductor Corporation
Overview of FDS6681Z by Fairchild Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDS6681Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1988 |
|
RFQ | ||
|
Bristol Electronics | 22 |
|
RFQ | ||
|
Quest Components | 20000 mA, 30 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET | 5 |
|
$1.6800 / $2.1000 | Buy Now |
|
Quest Components | 20000 mA, 30 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET | 1673 |
|
$0.6776 / $2.4640 | Buy Now |
|
ComSIT USA | 30 VOLT P-CHANNEL POWERTRENCH MOSFET Small Signal Field-Effect Transistor, 20A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET RoHS: Compliant | Europe - 1770 |
|
RFQ | |
|
Win Source Electronics | MOSFET P-CH 30V 20A 8-SO | 315000 |
|
$0.8670 / $1.3000 | Buy Now |
Part Details for FDS6681Z
FDS6681Z CAD Models
FDS6681Z Part Data Attributes:
|
FDS6681Z
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDS6681Z
Fairchild Semiconductor Corporation
Small Signal Field-Effect Transistor, 20A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SO-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD, JEDEC MS-012, .150"NARROW BODY | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 20 A | |
Drain-source On Resistance-Max | 0.0046 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FDS6681Z
This table gives cross-reference parts and alternative options found for FDS6681Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDS6681Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDS6681Z | 30V P-Channel PowerTrench® MOSFET -20A, 4.6mΩ, 2500-REEL | onsemi | FDS6681Z vs FDS6681Z |
FDS6681Z | 20000mA, 30V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, ROHS COMPLIANT, SO-8 | Rochester Electronics LLC | FDS6681Z vs FDS6681Z |
IRF9310PBF | Power Field-Effect Transistor, 20A I(D), 30V, 0.0046ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, SOP-8 | Infineon Technologies AG | FDS6681Z vs IRF9310PBF |