-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel PowerTrench® MOSFET, 100V, 7.5A, 22mΩ, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AC6310
|
Newark | Fet 100V 23.0 Mohm So8 Rohs Compliant: Yes |Onsemi FDS3672 Min Qty: 602 Package Multiple: 1 Date Code: 0 Container: Reel | 5000 |
|
$0.6740 | Buy Now |
DISTI #
61M6297
|
Newark | Mosfet Transistor, N Channel, 7.5 A, 100 V, 0.019 Ohm, 10 V, 4 V Rohs Compliant: Yes |Onsemi FDS3672 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 984 |
|
$0.6930 / $1.5800 | Buy Now |
DISTI #
58K1476
|
Newark | N Channel Mosfet, 100V, 7.5A, Soic, Channel Type:N Channel, Drain Source Voltage Vds:100V, Continuous Drain Current Id:7.5A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Onsemi FDS3672 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9370 | Buy Now |
DISTI #
67R2067
|
Newark | Mosfet, Full Reel, Channel Type:N Channel, Drain Source Voltage Vds:100V, Continuous Drain Current Id:7.5A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V, Power Dissipation:2.5W Rohs Compliant: Yes |Onsemi FDS3672 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5780 / $0.7830 | Buy Now |
DISTI #
FDS3672CT-ND
|
DigiKey | MOSFET N-CH 100V 7.5A 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5994 In Stock |
|
$0.5697 / $1.5200 | Buy Now |
DISTI #
FDS3672
|
Avnet Americas | Trans MOSFET N-CH 100V 7.5A 8-Pin SOIC N T/R - Tape and Reel (Alt: FDS3672) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 5000 |
|
$0.5641 / $0.6733 | Buy Now |
DISTI #
FDS3672
|
Avnet Americas | Trans MOSFET N-CH 100V 7.5A 8-Pin SOIC N T/R - Tape and Reel (Alt: FDS3672) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.5641 / $0.6733 | Buy Now |
DISTI #
FDS3672
|
Avnet Americas | Trans MOSFET N-CH 100V 7.5A 8-Pin SOIC N T/R - Tape and Reel (Alt: FDS3672) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
512-FDS3672
|
Mouser Electronics | MOSFET 100V 7.5a .22 Ohms/VGS=1V RoHS: Compliant | 11886 |
|
$0.6510 / $1.5600 | Buy Now |
|
Future Electronics | N-Channel 100 V 22 mOhm Surface Mount PowerTrench Mosfet - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 10000Reel |
|
$0.5750 / $0.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDS3672
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDS3672
onsemi
N-Channel PowerTrench® MOSFET, 100V, 7.5A, 22mΩ, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SO-8 | |
Manufacturer Package Code | 751EB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 53 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 416 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 7.5 A | |
Drain-source On Resistance-Max | 0.023 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MS-012AA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |