-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power MOSFET, N-Channel, UniFETTM, 200V, 52A, 49mΩ, TO-220, 1000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y1386
|
Newark | Mosfet Transistor, N Channel, 52 A, 200 V, 41 Mohm, 10 V, 5 V Rohs Compliant: Yes |Onsemi FDP52N20 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.0700 / $2.4800 | Buy Now |
DISTI #
FDP52N20-ND
|
DigiKey | MOSFET N-CH 200V 52A TO220-3 Min Qty: 1 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9969 / $2.3800 | Buy Now |
DISTI #
FDP52N20
|
Avnet Americas | Trans MOSFET N-CH 200V 52A 3-Pin(3+Tab) TO-220AB Rail - Rail/Tube (Alt: FDP52N20) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$1.0687 / $1.1963 | Buy Now |
DISTI #
512-FDP52N20
|
Mouser Electronics | MOSFET 200V N-CHANNEL MOSFET RoHS: Compliant | 521 |
|
$1.1400 / $2.4300 | Buy Now |
|
Future Electronics | FDP52N20 Series 200 V 52 A 0.049 Ohm Through Hole N-Channel MOSFET - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 24 Weeks Container: Tube | 0Tube |
|
$1.0600 / $1.1700 | Buy Now |
|
Future Electronics | FDP52N20 Series 200 V 52 A 0.049 Ohm Through Hole N-Channel MOSFET - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 650 Package Multiple: 50 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$1.0600 / $1.1700 | Buy Now |
DISTI #
FDP52N20
|
TME | Transistor: N-MOSFET, unipolar, 200V, 33A, 357W, TO220AB Min Qty: 1 | 0 |
|
$1.3400 / $2.3000 | RFQ |
DISTI #
FDP52N20
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$1.0000 | Buy Now |
DISTI #
FDP52N20
|
Avnet Asia | Trans MOSFET N-CH 200V 52A 3-Pin(3+Tab) TO-220AB Rail (Alt: FDP52N20) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.9644 / $1.0859 | Buy Now |
DISTI #
FDP52N20
|
Avnet Silica | Trans MOSFET N-CH 200V 52A 3-Pin(3+Tab) TO-220AB Rail (Alt: FDP52N20) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 25 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDP52N20
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDP52N20
onsemi
Power MOSFET, N-Channel, UniFETTM, 200V, 52A, 49mΩ, TO-220, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-220, 3 PIN | |
Manufacturer Package Code | 340AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | AVALANCHE ENERGY RATED | |
Avalanche Energy Rating (Eas) | 2520 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 52 A | |
Drain-source On Resistance-Max | 0.049 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 357 W | |
Pulsed Drain Current-Max (IDM) | 208 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |