-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel PowerTrench® MOSFET 100V, 214A, 3.6mΩ, 800-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH8664
|
Newark | Mosfet, N-Ch, 100V, 120A, 175Deg C, 333W Rohs Compliant: Yes |Onsemi FDP036N10A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 871 |
|
$3.3200 / $4.7100 | Buy Now |
DISTI #
92R5577
|
Newark | N Channel Mosfet, Powertrench, 100V, 214A, To-220Ab, Transistor Polarity:N Channel, Drain Source Voltage Vds:100V, Continuous Drain Current Id:214A, On Resistance Rds(On):0.0032Ohm, Transistor Mounting:Through Hole, No. Of Pins:3Pinsrohs Compliant: Yes |Onsemi FDP036N10A Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1000 / $3.5800 | Buy Now |
DISTI #
FDP036N10A-ND
|
DigiKey | MOSFET N-CH 100V 120A TO220-3 Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1571 In Stock |
|
$2.6071 / $5.3600 | Buy Now |
DISTI #
FDP036N10A
|
Avnet Americas | Trans MOSFET N-CH 100V 214A 3-Pin(3+Tab) TO-220AB Rail - Rail/Tube (Alt: FDP036N10A) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$2.4812 / $2.9615 | Buy Now |
DISTI #
512-FDP036N10A
|
Mouser Electronics | MOSFET PT5 NCH 100V 3.6Mohm PowerTrench MOSFET RoHS: Compliant | 3131 |
|
$2.8600 / $4.8700 | Buy Now |
|
Future Electronics | PT5 NCH 100V 3.6 MOHM RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Tube | 0Tube |
|
$2.5500 / $2.9700 | Buy Now |
|
Future Electronics | PT5 NCH 100V 3.6 MOHM RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Tube | 0Tube |
|
$2.5500 / $2.9700 | Buy Now |
DISTI #
FDP036N10A
|
Avnet Americas | Trans MOSFET N-CH 100V 214A 3-Pin(3+Tab) TO-220AB Rail - Rail/Tube (Alt: FDP036N10A) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$2.4812 / $2.9615 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 11380 |
|
RFQ | |
DISTI #
FDP036N10A
|
Avnet Silica | Trans MOSFET N-CH 100V 214A 3-Pin(3+Tab) TO-220AB Rail (Alt: FDP036N10A) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 21 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDP036N10A
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDP036N10A
onsemi
N-Channel PowerTrench® MOSFET 100V, 214A, 3.6mΩ, 800-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Manufacturer Package Code | 340AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 41 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ULTRA LOW RESISTANCE | |
Avalanche Energy Rating (Eas) | 658 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 120 A | |
Drain-source On Resistance-Max | 0.0036 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 227 W | |
Pulsed Drain Current-Max (IDM) | 704 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |