Part Details for FDN340P by UMW
Overview of FDN340P by UMW
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDN340P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4518-FDN340PCT-ND
|
DigiKey | SOT-23 MOSFETS ROHS Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2453 In Stock |
|
$0.0915 / $0.2900 | Buy Now |
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
|
LCSC | 20V 2A 70m2A4.5V 1.1W 1.5V250uA 1PCSPChannel SOT-23 MOSFETs ROHS | 40020 |
|
$0.0249 / $0.0522 | Buy Now |