-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel 2.5V Specified PowerTrench® MOSFET20V, 3A, 35mΩ, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M6631
|
Newark | Mosfet Transistor, N Channel, 3 A, 20 V, 35 Mohm, 4.5 V, 850 Mv Rohs Compliant: Yes |Onsemi FDN339AN Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 65581 |
|
$0.2300 / $0.4890 | Buy Now |
DISTI #
34C0138
|
Newark | Mosfet, N Ch, 20V, 3A, Sot-23-3, Channel Type:N Channel, Drain Source Voltage Vds:20V, Continuous Drain Current Id:3A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4.5V, Gate Source Threshold Voltage Max:1.5V Rohs Compliant: Yes |Onsemi FDN339AN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 19460 |
|
$0.1800 / $0.1960 | Buy Now |
DISTI #
67R2060
|
Newark | Mosfet, N Ch, 20V, 3A, Sot-23-3, Channel Type:N Channel, Drain Source Voltage Vds:20V, Continuous Drain Current Id:3A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4.5V, Gate Source Threshold Voltage Max:1.5V Rohs Compliant: Yes |Onsemi FDN339AN Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1390 / $0.1810 | Buy Now |
DISTI #
27AC5695
|
Newark | 20V N-Fet 40 Mo Ssot3 Rohs Compliant: Yes |Onsemi FDN339AN Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1600 | Buy Now |
DISTI #
FDN339ANCT-ND
|
DigiKey | MOSFET N-CH 20V 3A SUPERSOT3 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
27421 In Stock |
|
$0.1380 / $0.4800 | Buy Now |
DISTI #
FDN339AN
|
Avnet Americas | Trans MOSFET N-CH 20V 3A 3-Pin SuperSOT T/R - Tape and Reel (Alt: FDN339AN) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 6000 |
|
$0.1043 / $0.1119 | Buy Now |
DISTI #
FDN339AN
|
Avnet Americas | Trans MOSFET N-CH 20V 3A 3-Pin SuperSOT T/R - Tape and Reel (Alt: FDN339AN) RoHS: Compliant Min Qty: 2632 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 3717 Partner Stock |
|
$0.2356 / $0.2812 | Buy Now |
DISTI #
FDN339AN
|
Avnet Americas | Trans MOSFET N-CH 20V 3A 3-Pin SuperSOT T/R - Tape and Reel (Alt: FDN339AN) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1171 / $0.1397 | Buy Now |
DISTI #
58M6631
|
Avnet Americas | Trans MOSFET N-CH 20V 3A 3-Pin SuperSOT T/R - Product that comes on tape, but is not reeled (Alt: 58M6631) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 32 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.2830 / $0.4890 | Buy Now |
DISTI #
34C0138
|
Avnet Americas | Trans MOSFET N-CH 20V 3A 3-Pin SuperSOT T/R - Product that comes on tape, but is not reeled (Alt: 34C0138) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 46 Weeks, 5 Days Container: Ammo Pack | 8813 Partner Stock |
|
$0.2830 / $0.4890 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDN339AN
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDN339AN
onsemi
N-Channel 2.5V Specified PowerTrench® MOSFET20V, 3A, 35mΩ, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SUPERSOT-3 | |
Manufacturer Package Code | 527AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 71 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 3 A | |
Drain-source On Resistance-Max | 0.035 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for FDN339AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDN339AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDN339AN | Small Signal Field-Effect Transistor, 3A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-3 | Fairchild Semiconductor Corporation | FDN339AN vs FDN339AN |
FDN339AN | 3000mA, 20V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, SUPERSOT-3 | Rochester Electronics LLC | FDN339AN vs FDN339AN |