-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
P-Channel PowerTrench® MOSFET -150V, -22A, 53mΩ, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52X6021
|
Newark | Fet -150V 53.0 Mohm Pqfn56/Reel Rohs Compliant: Yes |Onsemi FDMS86263P Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3800 / $1.7400 | Buy Now |
DISTI #
46AC0800
|
Newark | Mosfet, P-Ch, -150V, -22A, Power 56-8, Transistor Polarity:P Channel, Continuous Drain Current Id:-22A, Drain Source Voltage Vds:-150V, On Resistance Rds(On):0.042Ohm, Rds(On) Test Voltage Vgs:-10V, Threshold Voltage Vgs:-2.9V, Powerrohs Compliant: Yes |Onsemi FDMS86263P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.5800 / $3.0600 | Buy Now |
DISTI #
FDMS86263PCT-ND
|
DigiKey | MOSFET P-CH 150V 4.4A/22A 8PQFN Min Qty: 1 Lead time: 20 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3727 / $2.9400 | Buy Now |
DISTI #
FDMS86263P
|
Avnet Americas | Trans MOSFET P-CH 150V 22A 8-Pin PQFN T/R - Tape and Reel (Alt: FDMS86263P) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.3618 / $1.6253 | Buy Now |
DISTI #
FDMS86263P
|
Avnet Americas | Trans MOSFET P-CH 150V 22A 8-Pin PQFN T/R - Tape and Reel (Alt: FDMS86263P) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1619 | Buy Now |
DISTI #
FDMS86263P
|
Avnet Americas | Trans MOSFET P-CH 150V 22A 8-Pin PQFN T/R - Tape and Reel (Alt: FDMS86263P) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.3618 / $1.6253 | Buy Now |
DISTI #
512-FDMS86263P
|
Mouser Electronics | MOSFET PT5 150/25V Pch Pwr Trench MOSFET RoHS: Compliant | 0 |
|
$1.4300 / $2.9300 | Order Now |
DISTI #
V72:2272_06338200
|
Arrow Electronics | Trans MOSFET P-CH 150V 4.4A 8-Pin PQFN EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2411 Container: Cut Strips | Americas - 2680 |
|
$1.4740 / $2.8910 | Buy Now |
|
Future Electronics | FDMS86263P Series -150 V 4.4 A 53 mOhm P-Ch PowerTrench Mosfet - Power56 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.3200 | Buy Now |
|
Future Electronics | FDMS86263P Series -150 V 4.4 A 53 mOhm P-Ch PowerTrench Mosfet - Power56 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDMS86263P
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDMS86263P
onsemi
P-Channel PowerTrench® MOSFET -150V, -22A, 53mΩ, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | ROHS COMPLIANT, POWER 56, 8 PIN | |
Manufacturer Package Code | 483AE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 99 Weeks, 6 Days | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 384 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 4.4 A | |
Drain-source On Resistance-Max | 0.053 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MO-240AA | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 104 W | |
Pulsed Drain Current-Max (IDM) | 70 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |