-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel PowerTrench® MOSFET 30V, 5.0mΩ, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07R8511
|
Newark | Pt7 30/20V Nch Ertren Mos/Reel |Onsemi FDMS7672 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4600 / $0.5970 | Buy Now |
DISTI #
FDMS7672CT-ND
|
DigiKey | MOSFET N-CH 30V 19A/28A 8PQFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1496 In Stock |
|
$0.4529 / $1.2100 | Buy Now |
DISTI #
FDMS7672
|
Avnet Americas | Trans MOSFET N-CH 30V 19A 8-Pin Power 56 T/R - Tape and Reel (Alt: FDMS7672) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4484 / $0.5352 | Buy Now |
DISTI #
512-FDMS7672
|
Mouser Electronics | MOSFET 30V 28A N-Channel PowerTrench RoHS: Compliant | 4418 |
|
$0.4520 / $0.8600 | Buy Now |
|
Future Electronics | FDMS7672 Series 30 V 19 A 5 mOhm SMT N-Ch PowerTrench® MOSFET - POWER-56 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4550 / $0.4750 | Buy Now |
|
Quest Components | 19 A, 30 V, 0.005 ohm, N-CHANNEL, Si, POWER, MOSFET, MO-240AA | 112 |
|
$0.8408 / $1.6815 | Buy Now |
|
Rochester Electronics | Power Field-Effect Transistor, 19A, 30V, 0.005ohm, N-Channel, MOSFET, MO-240AA RoHS: Compliant Status: Active Min Qty: 1 | 5000 |
|
$0.4482 / $0.5273 | Buy Now |
DISTI #
FDMS7672
|
TME | Transistor: N-MOSFET, unipolar, 30V, 28A, Idm: 90A, 48W, Power56 Min Qty: 1 | 0 |
|
$0.6400 / $0.9500 | RFQ |
|
Chip 1 Exchange | INSTOCK | 11700 |
|
RFQ | |
DISTI #
FDMS7672
|
Avnet Silica | Trans MOSFET N-CH 30V 19A 8-Pin Power 56 T/R (Alt: FDMS7672) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDMS7672
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDMS7672
onsemi
N-Channel PowerTrench® MOSFET 30V, 5.0mΩ, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | ROHS COMPLIANT, POWER 56, 8 PIN | |
Manufacturer Package Code | 483AE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 72 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 19 A | |
Drain-source On Resistance-Max | 0.005 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MO-240AA | |
JESD-30 Code | R-PDSO-N5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 48 W | |
Pulsed Drain Current-Max (IDM) | 90 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for FDMS7672. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDMS7672, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDMS7672 | Power Field-Effect Transistor, 19A I(D), 30V, 0.005ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-240AA, ROHS COMPLIANT, POWER 56, 8 PIN | Fairchild Semiconductor Corporation | FDMS7672 vs FDMS7672 |