Part Details for FDMS7672 by Fairchild Semiconductor Corporation
Overview of FDMS7672 by Fairchild Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDMS7672
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FDMS7672-ND
|
DigiKey | POWER FIELD-EFFECT TRANSISTOR, 1 Min Qty: 575 Container: Bulk MARKETPLACE PRODUCT |
5000 In Stock |
|
$0.5200 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 195 |
|
$0.3516 / $0.9375 | Buy Now |
|
Quest Components | 19 A, 30 V, 0.005 ohm, N-CHANNEL, Si, POWER, MOSFET, MO-240AA | 2600 |
|
$0.3699 / $1.0089 | Buy Now |
|
Quest Components | 19 A, 30 V, 0.005 ohm, N-CHANNEL, Si, POWER, MOSFET, MO-240AA | 156 |
|
$0.3750 / $1.2500 | Buy Now |
|
Rochester Electronics | Power Field-Effect Transistor, 19A, 30V, 0.005ohm, N-Channel, MOSFET, MO-240AA RoHS: Compliant Status: Active Min Qty: 1 | 121701 |
|
$0.4482 / $0.5273 | Buy Now |
Part Details for FDMS7672
FDMS7672 CAD Models
FDMS7672 Part Data Attributes:
|
FDMS7672
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDMS7672
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 19A I(D), 30V, 0.005ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-240AA, ROHS COMPLIANT, POWER 56, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Package Description | ROHS COMPLIANT, POWER 56, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD,PQFN,JEDEC MO-240 AA,5.0X6.0MM | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Avalanche Energy Rating (Eas) | 72 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 19 A | |
Drain-source On Resistance-Max | 0.005 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MO-240AA | |
JESD-30 Code | R-PDSO-N5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 48 W | |
Pulsed Drain Current-Max (IDM) | 90 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FDMS7672
This table gives cross-reference parts and alternative options found for FDMS7672. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDMS7672, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDS7066ASN3 | Power Field-Effect Transistor, 19A I(D), 30V, 0.0048ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, FLMP, SO-8 | Fairchild Semiconductor Corporation | FDMS7672 vs FDS7066ASN3 |
FDS7066ASN3 | 19A, 30V, 0.0048ohm, N-CHANNEL, Si, POWER, MOSFET, FLMP, SO-8 | Rochester Electronics LLC | FDMS7672 vs FDS7066ASN3 |