Part Details for FDMS7608S by onsemi
Overview of FDMS7608S by onsemi
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FDMS7608S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T9990
|
Newark | Pt7N 30/20V & Pt8N 30/20/Reel Rohs Compliant: Yes |Onsemi FDMS7608S Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4480 / $0.5830 | Buy Now |
DISTI #
FDMS7608SCT-ND
|
DigiKey | MOSFET 2N-CH 30V 12A/15A POWER56 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5301 In Stock |
|
$0.4419 / $1.1800 | Buy Now |
DISTI #
FDMS7608S
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 30V 22A/30A 8-Pin Power 56 T/R - Tape and Reel (Alt: FDMS7608S) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3962 / $0.4729 | Buy Now |
DISTI #
512-FDMS7608S
|
Mouser Electronics | MOSFET PT7 Nch 30/20V & PT8 Nch 30/20V RoHS: Compliant | 12917 |
|
$0.4410 / $0.9400 | Buy Now |
DISTI #
V72:2272_06300750
|
Arrow Electronics | Trans MOSFET N-CH Si 30V 12A/15A 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2335 Container: Cut Strips | Americas - 3000 |
|
$0.4525 / $0.7026 | Buy Now |
|
Future Electronics | Dual N-Channel 30 V 10/6.3 mOhm Surface Mount PowerTrench® Mosfet - Power56 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4350 / $0.4500 | Buy Now |
DISTI #
70395246
|
Verical | Trans MOSFET N-CH Si 30V 12A/15A 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2335 | Americas - 3000 |
|
$0.4525 / $0.6364 | Buy Now |
|
Rochester Electronics | Small Signal Field-Effect Transistor, 12A, 30V, 2-Element, N-Channel, MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 114000 |
|
$0.4373 / $0.5145 | Buy Now |
DISTI #
FDMS7608S
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 30V 22A/30A 8-Pin Power 56 T/R - Tape and Reel (Alt: FDMS7608S) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3962 / $0.4729 | Buy Now |
DISTI #
FDMS7608S
|
TME | Transistor: N-MOSFET x2, unipolar, 30/30V, 22/30A, 2.2/2.5W Min Qty: 1 | 0 |
|
$0.6150 / $0.9270 | RFQ |
Part Details for FDMS7608S
FDMS7608S CAD Models
FDMS7608S Part Data Attributes:
|
FDMS7608S
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDMS7608S
onsemi
Dual N-Channel PowerTrench® MOSFET 30V, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | QFN-8 | |
Manufacturer Package Code | 506DR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | DRAIN SOURCE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 12 A | |
Drain-source On Resistance-Max | 0.01 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 65 pF | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |