Part Details for FDMS7602S by onsemi
Overview of FDMS7602S by onsemi
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDMS7602S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92R5557
|
Newark | Dual N Channel Mosfet, Powertrench, 30V, 30A, Power56, Full Reel, Channel Type:Dual N Channel, Drain Source Voltage Vds N Channel:30V, Drain Source Voltage Vds P Channel:-, Continuous Drain Current Id N Channel:30A, No. Of Pins:8Pinsrohs Compliant: Yes |Onsemi FDMS7602S Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5880 / $0.6310 | Buy Now |
DISTI #
58T5427
|
Newark | Dual N Channel Mosfet, Powertrench, 30V, 30A, Power56, Channel Type:Dual N Channel, Drain Source Voltage Vds N Channel:30V, Drain Source Voltage Vds P Channel:-, Continuous Drain Current Id N Channel:30A, No. Of Pins:8Pins Rohs Compliant: Yes |Onsemi FDMS7602S Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6870 | Buy Now |
DISTI #
FDMS7602SCT-ND
|
DigiKey | MOSFET 2N-CH 30V 12A/17A POWER56 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9980 In Stock |
|
$0.5655 / $1.5000 | Buy Now |
DISTI #
FDMS7602S
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 30V 30A 8-Pin Power 56 T/R - Tape and Reel (Alt: FDMS7602S) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5599 / $0.6682 | Buy Now |
DISTI #
512-FDMS7602S
|
Mouser Electronics | MOSFET 30V Dual N-Channel PowerTrench RoHS: Compliant | 2304 |
|
$0.5650 / $1.5000 | Buy Now |
|
Future Electronics | FDMS7602S Series 30 V 12 A/17 A SMT Dual N-Ch PowerTrench® MOSFET - POWER-56 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5800 / $0.6000 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 50 |
|
$0.9750 / $1.5000 | Buy Now |
|
Quest Components | 12 A, 30 V, 0.005 ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET | 40 |
|
$1.0000 / $2.0000 | Buy Now |
|
Rochester Electronics | FDMS7602S - Dual N-Channel, MOSFET - Power RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$0.5596 / $0.6584 | Buy Now |
DISTI #
FDMS7602S
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 30V 30A 8-Pin Power 56 T/R - Tape and Reel (Alt: FDMS7602S) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5599 / $0.6682 | Buy Now |
Part Details for FDMS7602S
FDMS7602S CAD Models
FDMS7602S Part Data Attributes:
|
FDMS7602S
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDMS7602S
onsemi
Dual N-Channel PowerTrench® MOSFET 30V, 30A, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | ROHS COMPLIANT, POWER 56, MLP, 8 PIN | |
Manufacturer Package Code | 506DR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 55 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | DRAIN SOURCE | |
Configuration | SERIES, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 12 A | |
Drain-source On Resistance-Max | 0.005 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Pulsed Drain Current-Max (IDM) | 40 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |