Part Details for FDMS7600AS by onsemi
Overview of FDMS7600AS by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FDMS7600AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R3650
|
Newark | Mosfet Transistor, Transistor Polarity:N Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:40A, On Resistance Rds(On):0.0075Ohm, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Power Dissipation Pd:1W Rohs Compliant: Yes |Onsemi FDMS7600AS Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
64R3022
|
Newark | Mosfet Transistor, Full Reel, Transistor Polarity:N Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:40A, On Resistance Rds(On):0.0075Ohm, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Product Range:-Rohs Compliant: Yes |Onsemi FDMS7600AS Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Rochester Electronics | Power Field-Effect Transistor, 12A, 30V, 0.0075ohm, 2-Element, N-Channel, MOSFET RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 3000 |
|
$0.9242 / $1.0900 | Buy Now |
DISTI #
1813542
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.5391 / $2.8196 | Buy Now |
DISTI #
1813542
|
Farnell | RoHS: Compliant Min Qty: 3000 Lead time: 13 Weeks, 5 Days Container: Cut Tape | 0 |
|
$1.2900 | Buy Now |
Part Details for FDMS7600AS
FDMS7600AS CAD Models
FDMS7600AS Part Data Attributes:
|
FDMS7600AS
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDMS7600AS
onsemi
Dual N-Channel PowerTrench® MOSFET 30V, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | ROHS COMPLIANT, POWER 56, MLP, 8 PIN | |
Manufacturer Package Code | 506DR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Case Connection | SOURCE | |
Configuration | SERIES, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 12 A | |
Drain-source On Resistance-Max | 0.0075 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Pulsed Drain Current-Max (IDM) | 40 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |