-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel Shielded Gate Power Trench® MOSFET 100V, 22A, 24mΩ, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC0783
|
Newark | Mosfet, N-Ch, 100V, 22A, Power 33-8, Transistor Polarity:N Channel, Continuous Drain Current Id:22A, Drain Source Voltage Vds:100V, On Resistance Rds(On):0.019Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:1.6V, Power Rohs Compliant: Yes |Onsemi FDMC86102LZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5399 |
|
$0.8590 / $1.8000 | Buy Now |
DISTI #
54T8331
|
Newark | Mosfet, N Channel, 100V, 0.019Ohm, 22A, Mlp-8, Full Reel, Channel Type:N Channel, Drain Source Voltage Vds:100V, Continuous Drain Current Id:22A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Power Dissipation:41W Rohs Compliant: Yes |Onsemi FDMC86102LZ Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7880 / $0.8300 | Buy Now |
DISTI #
FDMC86102LZCT-ND
|
DigiKey | MOSFET N-CH 100V 7A/18A 8MLP Min Qty: 1 Lead time: 20 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
6984 In Stock |
|
$0.7311 / $1.7400 | Buy Now |
DISTI #
FDMC86102LZ
|
Avnet Americas | Power MOSFET, N Channel, 100 V, 22 A, 24 Milliohms, Power 33, 8 Pins, Surface Mount - Tape and Reel (Alt: FDMC86102LZ) RoHS: Compliant Min Qty: 676 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2658 Partner Stock |
|
$0.9176 / $1.0952 | Buy Now |
DISTI #
FDMC86102LZ
|
Avnet Americas | Power MOSFET, N Channel, 100 V, 22 A, 24 Milliohms, Power 33, 8 Pins, Surface Mount - Tape and Reel (Alt: FDMC86102LZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 2658 Factory Stock |
|
$0.7253 / $0.8657 | Buy Now |
DISTI #
512-FDMC86102LZ
|
Mouser Electronics | MOSFET 100V N-Channel PowerTrench MOSFET RoHS: Compliant | 25297 |
|
$0.7380 / $1.7300 | Buy Now |
DISTI #
A03:0893_01820617
|
Arrow Electronics | Trans MOSFET N-CH Si 100V 7A 8-Pin WDFN EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Date Code: 2327 | Asia - 3000 |
|
$0.7049 / $0.7571 | Buy Now |
DISTI #
V72:2272_06337908
|
Arrow Electronics | Trans MOSFET N-CH Si 100V 7A 8-Pin WDFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2235 Container: Cut Strips | Americas - 1334 |
|
$0.7851 / $1.1707 | Buy Now |
|
Future Electronics | PT5 100V/20V NCH WITH ZENER POWER TRENCH MOSFET RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.7450 | Buy Now |
DISTI #
64939464
|
Verical | Trans MOSFET N-CH Si 100V 7A 8-Pin WDFN EP T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2235 | Americas - 1334 |
|
$0.7851 / $1.1707 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDMC86102LZ
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDMC86102LZ
onsemi
N-Channel Shielded Gate Power Trench® MOSFET 100V, 22A, 24mΩ, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | 3.30 X 3.30 MM, ROHS COMPLIANT, POWER 33, MLP, 8 PIN | |
Manufacturer Package Code | 511DH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 60 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 84 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 7 A | |
Drain-source On Resistance-Max | 0.024 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-N5 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 41 W | |
Pulsed Drain Current-Max (IDM) | 30 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |