Part Details for FDLL4148-D87Z by onsemi
Overview of FDLL4148-D87Z by onsemi
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Price & Stock for FDLL4148-D87Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC0976
|
Newark | High Conductance Fast Diode/ Reel |Onsemi FDLL4148-D87Z Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0110 | Buy Now |
DISTI #
FDLL4148-D87ZCT-ND
|
DigiKey | DIODE GEN PURP 100V 200MA SOD80 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
118969 In Stock |
|
$0.0087 / $0.1000 | Buy Now |
DISTI #
FDLL4148-D87Z
|
Avnet Americas | Diode Small Signal Switching 100V 0.3A 2-Pin LL-34 T/R - Tape and Reel (Alt: FDLL4148-D87Z) RoHS: Compliant Min Qty: 80000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0081 / $0.0096 | Buy Now |
DISTI #
512-FDLL4148D87Z
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Hi Conductance Fast RoHS: Compliant | 33108 |
|
$0.0100 / $0.1000 | Buy Now |
DISTI #
V79:2366_17784757
|
Arrow Electronics | Rectifier Diode Small Signal Switching 100V 0.3A 4ns 2-Pin SOD-80 T/R Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 2201 | Americas - 19120 |
|
$0.0086 / $0.0980 | Buy Now |
DISTI #
V72:2272_06300716
|
Arrow Electronics | Rectifier Diode Small Signal Switching 100V 0.3A 4ns 2-Pin SOD-80 T/R Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 2201 Container: Cut Strips | Americas - 3806 |
|
$0.0990 / $0.1000 | Buy Now |
|
Future Electronics | FDLL4148 Series 100 V 200 mA Surface Mount Small Signal Diode - SOD-80 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 60000Reel |
|
$0.0084 / $0.0095 | Buy Now |
|
Future Electronics | FDLL4148 Series 100 V 200 mA Surface Mount Small Signal Diode - SOD-80 RoHS: Compliant pbFree: Yes Min Qty: 80000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0084 / $0.0095 | Buy Now |
DISTI #
76087200
|
Verical | Rectifier Diode Small Signal Switching 100V 0.3A 4ns 2-Pin SOD-80 T/R Min Qty: 770 Package Multiple: 1 Date Code: 2201 | Americas - 19120 |
|
$0.0086 / $0.0278 | Buy Now |
DISTI #
61220814
|
Verical | Rectifier Diode Small Signal Switching 100V 0.3A 4ns 2-Pin SOD-80 T/R Min Qty: 705 Package Multiple: 1 Date Code: 2201 | Americas - 3806 |
|
$0.0990 / $0.0993 | Buy Now |
Part Details for FDLL4148-D87Z
FDLL4148-D87Z CAD Models
FDLL4148-D87Z Part Data Attributes:
|
FDLL4148-D87Z
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDLL4148-D87Z
onsemi
High Conductance Fast Diode, SOD-80 2L, 10000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-80 2L | |
Package Description | LL-34, 2 PIN | |
Manufacturer Package Code | 100AD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-213AC | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for FDLL4148-D87Z
This table gives cross-reference parts and alternative options found for FDLL4148-D87Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDLL4148-D87Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMLL4148TRL13 | Rectifier Diode, 1 Element, 0.2A, Silicon | YAGEO Corporation | FDLL4148-D87Z vs PMLL4148TRL13 |
LL4148L0 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-213AC, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL34, MINIMELF-2 | Taiwan Semiconductor | FDLL4148-D87Z vs LL4148L0 |
1N4148UR-1E3 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-213AA | Microchip Technology Inc | FDLL4148-D87Z vs 1N4148UR-1E3 |
LL4148-M-08 | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 100V V(RRM), Silicon, SOD-80, MELF-2 | Vishay Intertechnologies | FDLL4148-D87Z vs LL4148-M-08 |
FDLL4148_D87Z | High Conductance Fast Diode, SOD-80 2L, 20000-TAPE REEL | onsemi | FDLL4148-D87Z vs FDLL4148_D87Z |
LL4148 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, GLASS, MINIMELF-2 | KEC | FDLL4148-D87Z vs LL4148 |
PMLL4148-T | 0.15A, 75V, SILICON, SIGNAL DIODE | NXP Semiconductors | FDLL4148-D87Z vs PMLL4148-T |
1N4148W-TP | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | FDLL4148-D87Z vs 1N4148W-TP |
PMLL4148L/T1 | 0.2A, 100V, SILICON, SIGNAL DIODE, HERMATICALLY SEALED, GLASS, SMD, 2 PIN | NXP Semiconductors | FDLL4148-D87Z vs PMLL4148L/T1 |
RLS4148 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, LLDS, LL-34, 2 PIN | ROHM Semiconductor | FDLL4148-D87Z vs RLS4148 |