-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20V N & P - Channel PowerTrench® MOSFET, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82C2485
|
Newark | Dual N/P Channel Mosfet, 20V, Sc-70, Channel Type:Complementary N And P Channel, Drain Source Voltage Vds N Channel:20V, Drain Source Voltage Vds P Channel:20V, Continuous Drain Current Id N Channel:700Ma, No. Of Pins:6Pins Rohs Compliant: Yes |Onsemi FDG6332C Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5580 |
|
$0.1810 / $0.1980 | Buy Now |
DISTI #
67R2051
|
Newark | Mosfet, Full Reel, Channel Type:Complementary N And P Channel, Drain Source Voltage Vds N Channel:20V, Drain Source Voltage Vds P Channel:20V, Continuous Drain Current Id N Channel:700Ma, Continuous Drain Current Id P Channel:700Ma Rohs Compliant: Yes |Onsemi FDG6332C Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1400 / $0.2150 | Buy Now |
DISTI #
58M6627
|
Newark | Dual Mosfet, N And P Channel, 700 Ma, 20 V, 0.18 Ohm, 4.5 V, 1.1 V Rohs Compliant: Yes |Onsemi FDG6332C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2000 / $0.7530 | Buy Now |
DISTI #
FDG6332CCT-ND
|
DigiKey | MOSFET N/P-CH 20V 0.7A SC88 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12588 In Stock |
|
$0.1393 / $0.4800 | Buy Now |
DISTI #
FDG6332C
|
Avnet Americas | Trans MOSFET N/P-CH 20V 0.7A/0.6A 6-Pin SC-70 T/R - Tape and Reel (Alt: FDG6332C) RoHS: Compliant Min Qty: 650 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 57461 Partner Stock |
|
$0.9548 / $1.1396 | Buy Now |
DISTI #
82C2485
|
Avnet Americas | Trans MOSFET N/P-CH 20V 0.7A/0.6A 6-Pin SC-70 T/R - Product that comes on tape, but is not reeled (Alt: 82C2485) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 5580 Partner Stock |
|
$0.2690 | Buy Now |
DISTI #
512-FDG6332C
|
Mouser Electronics | MOSFET 20V N&P-Channel Power Trench RoHS: Compliant | 37822 |
|
$0.1380 / $0.4800 | Buy Now |
|
Future Electronics | Dual N & P-Channel 20 V 300 mOhm PowerTrench Mosfet SC70-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 357000Reel |
|
$0.1360 / $0.1470 | Buy Now |
DISTI #
80935750
|
Verical | Trans MOSFET N/P-CH 20V 0.7A/0.6A 6-Pin SC-88 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2414 | Americas - 18000 |
|
$0.2520 | Buy Now |
DISTI #
77771957
|
Verical | Trans MOSFET N/P-CH 20V 0.7A/0.6A 6-Pin SC-88 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2332 | Americas - 15000 |
|
$0.2124 / $0.2325 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDG6332C
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDG6332C
onsemi
20V N & P - Channel PowerTrench® MOSFET, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-70, 6 PIN | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 74 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 0.7 A | |
Drain-source On Resistance-Max | 0.3 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for FDG6332C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDG6332C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDG6332C | Small Signal Field-Effect Transistor, 0.7A I(D), 20V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, SC-70, 6 PIN | Fairchild Semiconductor Corporation | FDG6332C vs FDG6332C |