Part Details for FDG6303N by Fairchild Semiconductor Corporation
Overview of FDG6303N by Fairchild Semiconductor Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDG6303N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 12 | 2450 |
|
$0.1260 / $0.4500 | Buy Now |
|
Quest Components | MOSFET Transistor, Matched Pair, N-Channel, TSOP | 5 |
|
$0.2211 | Buy Now |
|
Quest Components | MOSFET Transistor, Matched Pair, N-Channel, TSOP | 22 |
|
$0.2700 / $0.6000 | Buy Now |
|
Quest Components | MOSFET Transistor, Matched Pair, N-Channel, TSOP | 1960 |
|
$0.1560 / $0.6000 | Buy Now |
|
Rochester Electronics | FDG6303N - Dual N-Channel Digital FET 25V, 0.50A, 0.45Ohm RoHS: Compliant Status: Active Min Qty: 1 | 65 |
|
$0.0982 / $0.1155 | Buy Now |
|
ComSIT USA | DUAL N-CHANNEL, DIGITAL FET Small Signal Field-Effect Transistor, 0.5A I(D), 25V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET RoHS: Compliant | Europe - 1380 |
|
RFQ | |
|
Chip1Cloud | MOSFET 2N-CH 25V 0.5A SC70-6 | 45888 |
|
RFQ | |
|
Sense Electronic Company Limited | SOT-363 | 1128 |
|
RFQ | |
|
Win Source Electronics | MOSFET 2N-CH 25V 0.5A SC70-6 | 374780 |
|
$0.1230 / $0.1840 | Buy Now |
Part Details for FDG6303N
FDG6303N CAD Models
FDG6303N Part Data Attributes:
|
FDG6303N
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDG6303N
Fairchild Semiconductor Corporation
Small Signal Field-Effect Transistor, 0.5A I(D), 25V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SC-70, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SC-70 | |
Package Description | SC-70, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 6LD,SC70,EIAJ SC-88,1.25MM WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 25 V | |
Drain Current-Max (ID) | 0.5 A | |
Drain-source On Resistance-Max | 0.45 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FDG6303N
This table gives cross-reference parts and alternative options found for FDG6303N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDG6303N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDG6303N | Dual N-Channel Digital FET 25V, 0.50A, 0.45Ω, 3000-REEL | onsemi | FDG6303N vs FDG6303N |
FDG6303NL99Z | Small Signal Field-Effect Transistor, 0.5A I(D), 25V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Fairchild Semiconductor Corporation | FDG6303N vs FDG6303NL99Z |