-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power MOSFET, N-Channel, UniFETTM, 400V, 2A, 3.4Ω, DPAK, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC8685
|
Newark | Uf 400V 3.4Ohm Dpak Rohs Compliant: Yes |Onsemi FDD3N40TM Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2340 / $0.2790 | Buy Now |
DISTI #
51AK5922
|
Newark | Mosfet, N To-252 Smd |Onsemi FDD3N40TM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4500 / $0.8180 | Buy Now |
DISTI #
52M3153
|
Newark | Mosfet Transistor, N Channel, 2 A, 400 V, 2.8 Ohm, 10 V, 5 V Rohs Compliant: Yes |Onsemi FDD3N40TM Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2430 / $0.3240 | Buy Now |
DISTI #
84W8851
|
Newark | Mosfet, N Channel, 400V, 2.8Ohm, 2A, To-252-3, Channel Type:N Channel, Drain Source Voltage Vds:400V, Continuous Drain Current Id:2A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:5V Rohs Compliant: Yes |Onsemi FDD3N40TM Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3890 | Buy Now |
DISTI #
FDD3N40TMCT-ND
|
DigiKey | MOSFET N-CH 400V 2A DPAK Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4336 In Stock |
|
$0.2351 / $0.7100 | Buy Now |
DISTI #
FDD3N40TM
|
Avnet Americas | Trans MOSFET N-CH 400V 2A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: FDD3N40TM) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
FDD3N40TM
|
Avnet Americas | Trans MOSFET N-CH 400V 2A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: FDD3N40TM) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.2520 / $0.2822 | Buy Now |
DISTI #
FDD3N40TM
|
Avnet Americas | Trans MOSFET N-CH 400V 2A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: FDD3N40TM) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.2520 / $0.2822 | Buy Now |
DISTI #
512-FDD3N40TM
|
Mouser Electronics | MOSFET 400V N-CH MOSFET RoHS: Compliant | 6207 |
|
$0.2690 / $0.7100 | Buy Now |
|
Future Electronics | N-Channel 400 V 3.4 Ohm Surface Mount UniFET Mosfet - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2350 / $0.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDD3N40TM
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDD3N40TM
onsemi
Power MOSFET, N-Channel, UniFETTM, 400V, 2A, 3.4Ω, DPAK, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DPAK-3 | |
Manufacturer Package Code | 369AS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FAST SWITCHING | |
Avalanche Energy Rating (Eas) | 46 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 400 V | |
Drain Current-Max (ID) | 2 A | |
Drain-source On Resistance-Max | 3.4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 30 W | |
Pulsed Drain Current-Max (IDM) | 8 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for FDD3N40TM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDD3N40TM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDU3N40TU | Power MOSFET, N-Channel, UniFETTM, 400V, 2A, 3.4Ω, IPAK, 5040-TUBE | onsemi | FDD3N40TM vs FDU3N40TU |